Microprocessors

A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package.

How does a Microprocessor work?

A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

What is Word Length?

Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

What is Clock Speed?

Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

Where are microprocessors used?

Microprocessors can be found in many applications which require embedded control. This includes:

  • Personal computers
  • Computer peripherals
  • Household appliances
  • Automotive

Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Family Name Device Core Data Bus Width Instruction Set Architecture Maximum Frequency I/O Voltage Fabrication Technology Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Automotive Standard Maximum Operating Temperature
RS Stock No. 168-2660
Mfr. Part No.ATSAMA5D27-SOM1
BrandMicrochip
€37.668
Each (In a Tray of 21)
units
SAMA5D2 ARM Cortex A5 - RISC 500MHz - - Surface Mount Module 176 3.3 V 40.1 x 38.1 x 1.55mm - +85 °C
RS Stock No. 179-3959
Mfr. Part No.DSPIC33CK256MP502-I/2N
BrandMicrochip
€2.237
Each (In a Tube of 61)
units
dsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount UQFN 28 3.6 (Maximum) V 6 x 6 x 0.5mm AEC-Q100 +85 °C
RS Stock No. 179-3989
Mfr. Part No.DSPIC33CK256MP503-I/M5
BrandMicrochip
€2.222
Each (In a Pack of 5)
units
dsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount UQFN 36 3.6 (Maximum) V 5 x 5 x 0.55mm AEC-Q100 +85 °C
RS Stock No. 179-3991
Mfr. Part No.DSPIC33CK256MP505-I/PT
BrandMicrochip
€3.43
Each (In a Pack of 5)
units
dsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount TQFP 48 3.6 (Maximum) V 7 x 7 x 1.05mm AEC-Q100 +85 °C
RS Stock No. 188-0152
Mfr. Part No.DSPIC33CK64MP102-I/2N
BrandMicrochip
€2.198
Each (In a Pack of 5)
units
dsPIC - 16bit - 100MHz 3 → 3.6V - Surface Mount UQFN 28 3 → 3.6 V 6 x 6 x 0.5mm AEC-Q100 +85 °C
RS Stock No. 188-0280
Mfr. Part No.DSPIC33CK64MP105-I/M4
BrandMicrochip
€2.53
Each (In a Pack of 5)
units
dsPIC - 16bit - 100MHz 3 → 3.6V - Surface Mount UQFN 48 3 → 3.6 V 6 x 6 x 0.55mm AEC-Q100 +85 °C
RS Stock No. 188-0264
Mfr. Part No.DSPIC33CK64MP103-I/M5
BrandMicrochip
€2.354
Each (In a Pack of 5)
units
dsPIC - 16bit - 100MHz 3 → 3.6V - Surface Mount UQFN 36 3 → 3.6 V 5 x 5 x 0.55mm AEC-Q100 +85 °C
RS Stock No. 168-2814
Mfr. Part No.ATSAMA5D27-SOM1
BrandMicrochip
€32.61
Each
units
SAMA5D2 ARM Cortex A5 - RISC 500MHz - - Surface Mount Module 176 3.3 V 40.1 x 38.1 x 1.55mm - +85 °C
RS Stock No. 175-7192
Mfr. Part No.DSPIC33CH128MP508-I/PT
BrandMicrochip
€2.95
Each (In a Pack of 2)
units
dsPIC33CH - 16bit DSP, MCU 180 MHz, 200 MHz - CMOS Surface Mount TQFP 80 3 → 3.6 V 12 x 12 x 1.05mm - +85 °C
RS Stock No. 169-7284
Mfr. Part No.MCIMX6Q5EYM10AC
BrandNXP
€84.274
Each (In a Tray of 60)
units
i.MX6 ARM Cortex A9 32bit MPU 1GHz 2.8V - Surface Mount FCPBGA 624 1.5 V 21 x 21 x 2mm - +105 °C
RS Stock No. 179-3960
Mfr. Part No.DSPIC33CK256MP502-I/SS
BrandMicrochip
€3.036
Each (In a Tube of 47)
units
dsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount SSOP 28 3.6 (Maximum) V 10.5 x 5.6 x 1.85mm AEC-Q100 +85 °C
RS Stock No. 165-8967
Mfr. Part No.Z8S18033VSG
BrandZilog
€13.358
Each (In a Tube of 20)
units
Z180 - 8bit CISC 33MHz - - Surface Mount PLCC 68 3.3 V, 5 V 24.33 x 24.33 x 3.91mm - +70 °C
RS Stock No. 175-7177
Mfr. Part No.DSPIC33CH128MP506-I/MR
BrandMicrochip
€3.937
Each (In a Tube of 40)
units
dsPIC33CH - 16bit DSP, MCU 180 MHz, 200 MHz - CMOS Surface Mount QFN 64 3 → 3.6 V 9 x 9 x 0.95mm - +85 °C
RS Stock No. 175-7219
Mfr. Part No.DSPIC33CH128MP506-I/MR
BrandMicrochip
€4.13
Each (In a Pack of 2)
units
dsPIC33CH - 16bit DSP, MCU 180 MHz, 200 MHz - CMOS Surface Mount QFN 64 3 → 3.6 V 9 x 9 x 0.95mm - +85 °C
RS Stock No. 175-7196
Mfr. Part No.DSPIC33CH128MP503-I/M5
BrandMicrochip
€3.64
Each (In a Pack of 2)
units
dsPIC33CH - 16bit DSP, MCU 180 MHz, 200 MHz - CMOS Surface Mount UQFN 36 3 → 3.6 V 5 x 5 x 0.55mm - +85 °C
RS Stock No. 179-4003
Mfr. Part No.DSPIC33CK256MP508-I/PT
BrandMicrochip
€3.905
Each (In a Pack of 2)
units
dsPIC - 16bit - 100MHz 3 → 3.6V CMOS Surface Mount TQFP 80 3.6 (Maximum) V 12 x 12 x 1.05mm AEC-Q100 +85 °C
RS Stock No. 200-9780
Mfr. Part No.SAM9X60-V/DWB
BrandMicrochip
€4.846
Each (In a Tray of 176)
units
SAM9X60 ARM926EJ-S 32bit ARM 600MHz - - - TFBGA228L 228 - - - -
RS Stock No. 200-9795
Mfr. Part No.ATSAMA5D27-WLSOM1
BrandMicrochip
€53.62
Each (In a Tray of 12)
units
SAMA5D27 - 32bit ARM 500MHz - - - SiP 188 - - - -
RS Stock No. 165-6443
Mfr. Part No.ATSAMA5D27C-CU
BrandMicrochip
€7.22
Each
units
SAMA5D2 ARM Cortex A5 32bit ARM 500MHz 1.65 → 3.6V - Surface Mount LFBGA 289 1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V 14 x 14 x 1.03mm - +85 °C
RS Stock No. 625-8801
Mfr. Part No.Z8018008VSG
BrandZilog
€7.97
Each
units
Z180 Z80 8bit CISC 8MHz 5.0V - Surface Mount PLCC 68 5 V 24.33 x 24.33 x 3.91mm - +70 °C