Peripheral Controller Chips

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Peripheral Type Number of Timer/Counters Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Automotive Standard
RS Stock No. 177-7113
Mfr. Part No.Z84C1510FEG
BrandZilog
€13.39
Each (In a Tray of 66)
units
IPC Intelligent Peripheral Controller - Surface Mount PQFP 100 20 x 14 x 2.9mm 20mm 14mm 2.9mm - +100 °C - -40 °C -
RS Stock No. 625-8328
Mfr. Part No.Z84C1510FEG
BrandZilog
€15.21
Each
units
IPC Intelligent Peripheral Controller - Surface Mount PQFP 100 20 x 14 x 2.9mm 20mm 14mm 2.9mm - +100 °C - -40 °C -
RS Stock No. 186-9048
Mfr. Part No.FPF1320UCX
Brandonsemi
€0.516
Each (On a Reel of 3000)
units
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS Stock No. 625-8794
Mfr. Part No.Z0853606PSG
BrandZilog
€9.32
Each
units
Z-CIO & CIO & Parallel I/O Unit - Through Hole PDIP 40 52.58 x 14.22 x 3.94mm 52.58mm 14.22mm 3.94mm - +70 °C - 0 °C -
RS Stock No. 186-9126
Mfr. Part No.NCV8405ASTT1G
Brandonsemi
€0.415
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 190-0377
Mfr. Part No.MAX7359ETG+
€6.14
Each (In a Pack of 2)
units
IPC Intelligent Peripheral Controller - Surface Mount TQFN 24 3.6 x 3.6 x 0.8mm 3.6mm 3.6mm 0.8mm 3.6 V +85 °C 1.62 V -40 °C -
RS Stock No. 186-9127
Mfr. Part No.NCV8450ASTT3G
Brandonsemi
€0.353
Each (On a Reel of 4000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 45 V +150 °C 4.5 V -40 °C AEC-Q101
RS Stock No. 194-8850
Mfr. Part No.CY7C68053-56BAXI
€19.03
Each
units
- - Surface Mount VFBGA 56 5 x 5 x 1mm 5mm 5mm 1mm 1.8, 3.3 V 85 °C 1.7, 3 V -40 °C -
RS Stock No. 168-8723
Mfr. Part No.ST8034ATDT
€0.50
Each (On a Reel of 2500)
units
Smart Card - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 186-9124
Mfr. Part No.NCV8403ASTT1G
Brandonsemi
€0.485
Each (On a Reel of 1000)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 51 V +150 °C 42 V -40 °C AEC-Q101
RS Stock No. 121-9855
Mfr. Part No.NCN8024DTBR2G
Brandonsemi
€0.489
Each (On a Reel of 2500)
units
Smart Card 1 Surface Mount TSSOP 28 9.8 x 4.5 x 1.2mm 9.8mm 4.5mm 1.2mm 5 V +85 °C 3 V -40 °C -
RS Stock No. 186-9927
Mfr. Part No.FPF1320UCX
Brandonsemi
€0.724
Each (In a Pack of 10)
units
- - Surface Mount WLCSP 6 1.5 x 1 x 0.33mm 1.5mm 1mm 0.33mm 5.5 V +85 °C 1.5 V -40 °C -
RS Stock No. 194-8845
Mfr. Part No.CY7C68013A-56BAXC
€8.125
Each (In a Tray of 490)
units
- - Surface Mount VFBGA 56 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V 70 °C 3 V 0 °C -
RS Stock No. 165-9023
Mfr. Part No.Z0853606VSG
BrandZilog
€10.838
Each (In a Tube of 25)
units
Z-CIO & CIO & Parallel I/O Unit - Surface Mount PLCC 44 16.66 x 16.66 x 3.86mm 16.66mm 16.66mm 3.86mm - +70 °C - 0 °C -
RS Stock No. 186-9129
Mfr. Part No.NCV8461DR2G
Brandonsemi
€0.441
Each (On a Reel of 2500)
units
- - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 34 V +150 °C 5 V -40 °C AEC-Q100
RS Stock No. 186-9950
Mfr. Part No.NCV8452STT1G
Brandonsemi
€1.292
Each (In a Pack of 10)
units
- - Surface Mount SOT-223 4 6.7 x 3.7 x 1.75mm 6.7mm 3.7mm 1.75mm 34 V +150 °C 5 V -40 °C AEC-Q101
RS Stock No. 194-8849
Mfr. Part No.CY7C68053-56BAXI
€13.256
Each (In a Tray of 490)
units
- - Surface Mount VFBGA 56 5 x 5 x 1mm 5mm 5mm 1mm 1.8, 3.3 V 85 °C 1.7, 3 V -40 °C -
RS Stock No. 829-7035
Mfr. Part No.ST8034ATDT
€0.776
Each (In a Pack of 10)
units
Smart Card - Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C -
RS Stock No. 144-5873
Mfr. Part No.SEC1110I-A5-02
BrandMicrochip
€1.829
Each (In a Tray of 490)
units
Smart Card 3 Surface Mount QFN 16 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm 5.5 V +85 °C 3 V -40 °C -
RS Stock No. 851-4677
Mfr. Part No.LTC2953CDD-1#PBF
€4.795
Each (In a Pack of 2)
units
Controller 2 Surface Mount DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 27 V +70 °C 2.7 V 0 °C -