RF Receivers

RF receivers are IC (integrated circuit) components which provide detection of RF (radio frequency) signals. RF receivers are designed to receive radio signals from other devices. These ICs embedded in PCB modules to provide wireless communications.
RF receivers receive data in frequency given in MHz, for example, 440MHz. Unlike IR communication, this cannot be interrupted. RF receivers also operate on particular voltage ranges, for example, 4.5 to 5.5 V. It is important

What is modulation?
Modulation is a process which prevents loss of the information transmitted by the frequency. When a signal is modulated, it combines the RF signal with higher-frequency wavelength.

What is the ISM band?
ISM (industrial, scientific and medical) bands are radio bands reserved for ISM purposes. There are processes used in ISM which can interfere with RF communications. There are different types of modulation available in RF receivers, such as:
ASK - Amplitude-Shift Keying
FSK - Frequency-Shift Keying
GFSK - Gaussian Frequency-Shift Keying
OOK - On-Off Keying
PSK - Phase-Shift Keying
QAM - Quadrature Amplitude Modulation

Applications for RF Receivers:
Communications
Remote controls
Car alarm systems
Automation
Security and CCTV
Keyless entry systems
RF Receiver ICs come in various packages such as:
QFN
QSOP
SOIC
TSSOP

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Modulation Technique Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency
RS Stock No. 190-4557
Mfr. Part No.MAX2016ETI+
€15.495
Each (In a Tube of 60)
units
- Surface Mount Thin QFN 28 5 x 5 x 0.75mm 5mm 5mm 0.75mm 2.5GHz - - 5.25 V +85 °C -
RS Stock No. 190-8076
Mfr. Part No.MAX4003EUA+
€2.454
Each (In a Pack of 5)
units
- Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS Stock No. 190-8064
Mfr. Part No.MAX2016ETI+
€17.64
Each
units
- Surface Mount Thin QFN 28 5 x 5 x 0.75mm 5mm 5mm 0.75mm 2.5GHz - - 5.25 V +85 °C -
RS Stock No. 190-8083
Mfr. Part No.MAX4003EUA+T
€1.77
Each (In a Pack of 5)
units
- Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS Stock No. 165-9212
Mfr. Part No.MAX1473EUI+
€2.223
Each (In a Tube of 50)
units
ASK Surface Mount TSSOP 28 9.8 x 6.55 x 0.95mm 9.8mm 6.55mm 0.95mm 450MHz - - 5.5 V +85 °C 300MHz
RS Stock No. 732-8686
Mfr. Part No.MAX1473EUI+
€2.28
Each
units
ASK Surface Mount TSSOP 28 9.8 x 6.55 x 0.95mm 9.8mm 6.55mm 0.95mm 450MHz - - 5.5 V +85 °C 300MHz
RS Stock No. 190-4564
Mfr. Part No.MAX4003EUA+T
€1.288
Each (On a Reel of 2500)
units
- Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS Stock No. 190-4563
Mfr. Part No.MAX4003EUA+
€2.024
Each (In a Tube of 50)
units
- Surface Mount μMax 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz
RS Stock No. 799-8572
Mfr. Part No.MAX1471ATJ+
€6.25
Each
units
ASK, FSK Surface Mount TQFN 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 450MHz - - 5.5 V +125 °C 300MHz