RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 759-6498
Mfr. Part No.Si4330-B1-FM
€2.51
Each
units
1 960MHz 900MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 168-9928
Mfr. Part No.SI4330-B1-FM
€2.469
Each (In a Tray of 75)
units
1 960MHz 900MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 169-0038
Mfr. Part No.SI4463-B1B-FM
€2.455
Each (In a Tube of 75)
units
1 1050MHz 142MHz - - - - 0.85mm GFSK, GMSK, OOK, 4GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 819-6950
Mfr. Part No.Si4463-B1B-FM
€2.53
Each (In a Pack of 2)
units
1 1050MHz 142MHz - - - - 0.85mm GFSK, GMSK, OOK, 4GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 759-6501
Mfr. Part No.Si4431-B1-FM
€3.71
Each
units
1 930MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 173-2747
Mfr. Part No.SI4431-B1-FM
€3.37
Each (In a Tray of 490)
units
1 930MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 122-8498
Mfr. Part No.EFR32FG1P131F256GM32-C0
€3.47
Each
units
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
RS Stock No. 173-2761
Mfr. Part No.EFR32FG1P131F256GM32-C0
€3.408
Each (In a Tray of 490)
units
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
RS Stock No. 759-6491
Mfr. Part No.Si4313-B1-FM
€3.56
Each
units
1 960MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 168-9927
Mfr. Part No.SI4313-B1-FM
€2.785
Each (In a Tray of 75)
units
1 960MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 169-0037
Mfr. Part No.SI4461-B1B-FM
€2.081
Each (In a Tube of 75)
units
1 1050MHz 142MHz - - - - 0.85mm GFSK, GMSK, OOK, 4GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 122-8501
Mfr. Part No.EFR32FG1V131F256GM32-C0
€4.94
Each
units
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
RS Stock No. 865-9865
Mfr. Part No.Si4468-A2A-IM
€2.922
Each (In a Pack of 5)
units
1 1050MHz 142MHz - - - - 0.85mm GMSK, GSFK, OOK, 4GSFK 3.8 V 1.8 V +125 °C -40 °C Surface Mount
RS Stock No. 169-0112
Mfr. Part No.SI4460-C2A-GM
€1.90
Each (In a Tray of 490)
units
1 1050MHz 142MHz - - - - 0.85mm GMSK, GSFK, OOK, 4GSFK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 819-6979
Mfr. Part No.Si4464-B1B-FM
€3.06
Each (In a Pack of 2)
units
3 960MHz 119MHz 960MHz 119MHz 119MHz - 0.85mm GFSK, GMSK, OOK, 4GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 173-2757
Mfr. Part No.EFR32FG1V131F256GM32-C0
€3.756
Each (In a Tray of 490)
units
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
RS Stock No. 865-9855
Mfr. Part No.Si4460-C2A-GM
€2.09
Each (In a Pack of 5)
units
1 1050MHz 142MHz - - - - 0.85mm GMSK, GSFK, OOK, 4GSFK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 169-0117
Mfr. Part No.SI4463-C2A-GM
€2.21
Each (In a Tray of 490)
units
1 1050MHz 142MHz - - - - 0.85mm GMSK, GSFK, OOK, 4GSFK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 134-7270
Mfr. Part No.EFR32FG12P431F1024GM48-B
€9.63
Each
units
- - - - - - - - - - - - - -
RS Stock No. 819-6922
Mfr. Part No.Si4460-B1B-FM
€2.156
Each (In a Pack of 5)
units
1 1050MHz 142MHz - - - - 0.85mm GFSK, GMSK, OOK, 4GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount