Radio Frequency Development Kits

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:

  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.

Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.

Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.

The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Read more Read less

Filters

Viewing 501 - 506 of 506 products
Results per page
Description Price Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name
RS Stock No. 134-7240
Mfr. Part No.SLWRB4162A
€36.52
Each
units
- RF Transceiver Module - - EFR32MG12 2.4GHz Mighty Gecko
RS Stock No. 798-4356
Mfr. Part No.EHS5-E Rel 2 Eval Kit
BrandCinterion
€181.82
Each
units
- Mobile Communication (Cellular) Evaluation Kit - - - - 3G/GSM/GPRS
RS Stock No. 144-2713
Mfr. Part No.CMWX1ZZABZ-078
BrandMurata
€15.05
Each
units
- FSK, LoRa, OOK LoRa Modules - - STM32L, SX1276 - -
RS Stock No. 146-3858
Mfr. Part No.X-NUCLEO-NFC04A1
€8.81
Each
units
- - Expansion Board - Arduino, STM32 Nucleo - - NUCLEO
RS Stock No. 798-3179
Mfr. Part No.RN-131-EK
BrandMicrochip
€74.87
Each
units
- WiFi Evaluation Kit - - RN131 2.4GHz RN131/171
RS Stock No. 134-7239
Mfr. Part No.SLWRB4161A
€40.96
Each
units
- RF Transceiver Module - - EFR32MG12 2.4GHz Mighty Gecko
Related Products
The Microchip RN2903 Lo Ra Development Kit is ...
Description:
The Microchip RN2903 Lo Ra Development Kit is a complete system that provides all the components to create a Low-Power Wide-Area Network (LPWAN) Lo Ra network for development purposes An external Lo Ra network connection is not required, making prototyping ...
The CY8CKIT-142 PSoC 4 BLE Module enables the ...
Description:
The CY8CKIT-142 PSoC 4 BLE Module enables the design and testing of complete Bluetooth Low Energy (BLE) applications The module features a Programmable System-on-Chip (PSoC) 4 Bluetooth Smart CY8C4247LQI device. It includes two crystals for the antenna matching network, a ...
The CY8CKIT-042-BLE Low Energy Pioneer Kit enables customers ...
Description:
The CY8CKIT-042-BLE Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth 41 wireless Low Energy applications using the PSoC 4 BLE and PRoC BLE devices. • CY8C5868LTI-LP039 PSoC 5LP programmer/debugger • User RGB LED • Power and Status ...
The ST25DV-DISCOVERY is a demonstration kit to evaluate ...
Description:
The ST25DV-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the ST25DV series of dynamic NFC/RFID tag ICs • 168MHz STM32F415VGT6 Cortex-M4F MCU with 1MB Flash memory, 192 + 4KB SRAM • On-board ST-LINK hardware for microcontroller ...