Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature. Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.How do Absolute Pressure Sensors measure pressure?Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading. As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.What are Integrated Circuits?An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.Absolute pressure sensors units of measure. psi – pounds per square inch bar – metric unit of pressure mbar – millibarEnsure the absolute pressure sensors capacity, meets your requirements.Mounting Types. PCB Mount – printed board circuit mount Surface Mount Through HoleVarious sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Read more Read less

Filters

Viewing 101 - 110 of 110 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 187-4679
Mfr. Part No.BPS130-HA100P-1SG
BrandBourns
€23.606
Each (On a Reel of 250)
units
- - - - 3 12.8 x 10.3 x 12.8mm 12.8mm 10.3mm 12.8mm 100psi 5.5 V +150 °C - -
RS Stock No. 150-3961
Mfr. Part No.MPRLS0300YG00001A
BrandHoneywell
€3.25
Each
units
60psi - Surface Mount SMT 12 5 x 5 x 5.8mm 5mm 5mm 5.8mm - 3.3 V +85 °C 3.6 V -
RS Stock No. 146-8226
Mfr. Part No.325407000-00
€13.51
Each
units
20bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 7bar 20 V +125 °C 462 mV 0bar
RS Stock No. 146-8224
Mfr. Part No.325401000-00
€13.51
Each
units
10bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1bar 20 V +125 °C 180 mV 0bar
RS Stock No. 922-7576
Mfr. Part No.MPXH6400AC6U
BrandNXP
€7.912
Each (In a Tube of 55)
units
1600kPa 12.1mV/kPa Surface Mount SOP 8 12.32 x 12.32 x 7.37mm 12.32mm 12.32mm 7.37mm 400kPa 5.36 V dc +125 °C 4.8 V 20kPa
RS Stock No. 146-8187
Mfr. Part No.325401000-00
€9.933
Each (In a Tube of 80)
units
10bar - Surface Mount SMD 8 6.4 x 6.2 x 2.88mm 6.4mm 6.2mm 2.88mm 1bar 20 V +125 °C 180 mV 0bar
RS Stock No. 893-7339
Mfr. Part No.82-005G-RT
€46.34
Each
units
15psi - Surface Mount - - 19 (Dia.) x 7.3mm 19 (Dia.)mm - 7.3mm 5psi - +70 °C 0.1 V -
RS Stock No. 170-4370
Mfr. Part No.MS563702BA03-50
€1.772
Each (On a Reel of 3600)
units
6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar
RS Stock No. 187-4744
Mfr. Part No.BPS130-HA015P-3S
BrandBourns
€30.01
Each
units
- - - - 3 12.8 x 10.3 x 12.8mm 12.8mm 10.3mm 12.8mm 15psi 5.5 V +150 °C - -
RS Stock No. 163-9790
Mfr. Part No.LPS35HWTR
€5.68
Each
units
2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
Related Products
The MS5837 is an ultra-compact SMT mounting digital ...
Description:
The MS5837 is an ultra-compact SMT mounting digital pressure sensor from TE Connectivity The device is optimized for altimeter and barometer applications and uses a gel-filled design providing an altitude resolution of 13 cm. The altitude resolution at sea level ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor ...
Description:
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor These altimeters enable users to optimise for current consumption and conversion speed whilst ...
The TE Connectivity 1230 Ultrastable™ Series are piezoresistive ...
Description:
The TE Connectivity 1230 Ultrastable™ Series are piezoresistive silicon pressure sensors Packaged in a dual-in-line configuration these pressure sensors provide long-term stability over wide temperatures, and excellent performance. Laser-trimmed resistors provide integral temperature compensation over the range of ...