Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 816-4660
Mfr. Part No.74HCT1G14GV,125
BrandNexperia
€0.099
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 1 Yes 190 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HCT 3.1 x 1.7 x 1mm -
RS Stock No. 436-8243
Mfr. Part No.HEF40106BTT,112
BrandNexperia
€0.564
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 180ns -2.4mA 2.4mA Surface Mount TSSOP 14 4000 5.1 x 4.5 x 0.95mm -
RS Stock No. 169-7296
Mfr. Part No.74LVT14D,112
BrandNexperia
€0.851
Each (In a Tube of 57)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm -
RS Stock No. 775-7756
Mfr. Part No.74HC1G14GW,125
BrandNexperia
€0.177
Each (In a Bag of 30)
units
Inverter Schmitt Trigger - 1 Yes 190ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm -
RS Stock No. 816-8864
Mfr. Part No.74LVT14D,112
BrandNexperia
€0.935
Each (In a Pack of 19)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm -
RS Stock No. 816-8873
Mfr. Part No.74LVT14PW,112
BrandNexperia
€0.966
Each (In a Pack of 8)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount TSSOP 14 LVT 5.1 x 4.5 x 0.95mm -
RS Stock No. 178-7134
Mfr. Part No.74AHCT1G14GW,125
BrandNexperia
€0.034
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm -
RS Stock No. 146-0842
Mfr. Part No.74HCT1G14GW,125
BrandNexperia
€0.051
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm -
RS Stock No. 146-0874
Mfr. Part No.74HC1G14GV,125
BrandNexperia
€0.041
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -2mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm -
RS Stock No. 166-1443
Mfr. Part No.74AHC1G14GW,125
BrandNexperia
€0.03
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm -
RS Stock No. 816-8757
Mfr. Part No.74LVC1G14GV,125
BrandNexperia
€0.074
Each (In a Pack of 100)
units
Inverter Schmitt Trigger - 1 Yes 14 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm -
RS Stock No. 169-7297
Mfr. Part No.74LVT14PW,112
BrandNexperia
€0.815
Each (In a Tube of 96)
units
Inverter Schmitt Trigger TTL 6 Yes 6.9 ns @ 50 pF -20mA 32mA Surface Mount TSSOP 14 LVT 5.1 x 4.5 x 0.95mm -
RS Stock No. 510-532
Mfr. Part No.74AHCT1G14GW,125
BrandNexperia
€0.119
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm -
RS Stock No. 169-2896
Mfr. Part No.74LV14D,112
BrandNexperia
€2.20
Each
units
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm -
RS Stock No. 136-4809
Mfr. Part No.74LVC14APW,118
BrandNexperia
€0.079
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 2 Yes 14.7 ns @ 30 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm -
RS Stock No. 165-8585
Mfr. Part No.74HCT1G14GV,125
BrandNexperia
€0.05
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 190 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HCT 3.1 x 1.7 x 1mm -
RS Stock No. 146-0375
Mfr. Part No.74HCT14PW112
BrandNexperia
€0.10
Each (In a Tube of 96)
units
Inverter Schmitt Trigger - 6 Yes 51ns -5.2mA 5.2mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 0.95mm -
RS Stock No. 136-2153
Mfr. Part No.74LVC2G17GV,125
BrandNexperia
€0.065
Each (On a Reel of 3000)
units
Non-Inverting Schmitt Trigger TTL 2 Yes 13.1 ns @ 1.95 V - - Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm -
RS Stock No. 775-7781
Mfr. Part No.74HCT1G14GW,125
BrandNexperia
€0.231
Each (On a Tape of 30)
units
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm -
RS Stock No. 124-2271
Mfr. Part No.74LVC1G14GW,125
BrandNexperia
€0.032
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -