Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 191-3274
Mfr. Part No.MAX4886ETO+
€2.25
Each (In a Tray of 240)
units
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V
RS Stock No. 191-3752
Mfr. Part No.MAX4886ETO+
€2.99
Each (In a Pack of 5)
units
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V