Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS Stock No. 211-0711
BrandRS PRO
€123.22
Each
units
NC/NO - Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 316-901
BrandRS PRO
€34.63
Each
units
SP-CO - Momentary Mild Steel 250V 30V 3 A General Purpose IPX2 Silver Black, Grey 90 x 66 x 24mm - -
RS Stock No. 211-0698
BrandRS PRO
€89.31
Each
units
NC/NO - Momentary Die Cast Aluminium 230V 24V 6 A @ 500 V ac Heavy Duty IP67 Silver Yellow 236 x 80 x 62mm Yes -
RS Stock No. 116-906
BrandRS PRO
€17.22
Each
units
SP-CO - Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 - Grey 101.32 x 87.27 x 27.76mm - -
RS Stock No. 208-3265
BrandRS PRO
€221.35
Each
units
DPST + DPST - Momentary Staggered Die Cast Aluminium 500V 24V 6 A (AC15 230V), 6 A (DC13 24V) Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 335-325
BrandRS PRO
€97.31
Each
units
SP-CO - Momentary Stainless Steel 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 90 x 66 x 24mm - -
RS Stock No. 116-855
BrandRS PRO
€275.92
Each
units
Single Pole Single Throw (SPST) - Momentary Stainless Steel 250V - 3 A @ 125 V ac Light Duty IP68 - Black, Grey 89.69 x 66.67 x 21.62mm - -
RS Stock No. 317-718
BrandRS PRO
€71.19
Each
units
- - - - - - - - - - - - - -
RS Stock No. 254-2348
BrandRS PRO
€42.95
Each
units
SP-CO - Momentary Mild Steel 250V 24V 3 A General Purpose IPX2 Silver Black 90 x 66 x 24mm - -
RS Stock No. 170-806
BrandRS PRO
€38.88
Each
units
- - - - - - - - - - - - - -
RS Stock No. 513-5145
BrandRS PRO
€102.66
Each
units
Single Pole Single Throw (SPST) - Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX7 Silver - - - -
RS Stock No. 122-2792
BrandRS PRO
€27.05
Each
units
SPST-1NO - Momentary Steel 250V 500V 10 A Light Duty, Medium Duty IP20 - - 75.5 x 103.5 x 21.5mm - -
RS Stock No. 474-537
BrandRS PRO
€113.51
Each
units
Single Pole Single Throw (SPST) - Momentary Glass Fibre Reinforced Polymer 5V - 25 mA @ 5 V ac Light Industrial IPX2 - Black 141 x 105 x 40mm Yes -
RS Stock No. 122-2790
BrandRS PRO
€74.39
Each
units
SP-CO - Slow Action - 600V 500V 10 A Heavy Duty IP65 Silver - 70 x 220 x 60mm - -
RS Stock No. 440-5566
BrandRS PRO
€365.67
Each
units
Single Pole Single Throw (SPST) - Momentary Die Cast Aluminium 500V 24V 12 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS Stock No. 325-2715
BrandRS PRO
€90.31
Each
units
Double Pole Single Throw (DPST) - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 151 x 207 x 41mm - -
RS Stock No. 218-4267
BrandRS PRO
€46.72
Each
units
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 90 x 65 x 27mm - -
RS Stock No. 335-319
BrandRS PRO
€17.45
Each
units
Single Pole Single Throw (SPST) - Momentary PVC - 24V 50 mA Foot Switch Bellow IP67 - Black 40 (Dia.) x 16mm - -
RS Stock No. 335-303
BrandRS PRO
€17.45
Each
units
Single Pole Single Throw (SPST) - Momentary PVC - 24V 50 mA Foot Switch Bellow IP67 - Grey 40 (Dia.) x 16mm - -
RS Stock No. 803-9772
BrandRS PRO
€61.90
Each
units
- - Momentary Thermoplastic 12V - 6 A@ 250 V ac Light Industrial IPX2 - - - - -