Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 785-6194
Mfr. Part No.428547320911
€6.20
Each
units
- - - - 100 mA, 400mA 42V dc 10 Solder Tag - 7.4mm 7.4mm 3.65mm - 7.4 x 7.4 x 3.65mm
RS Stock No. 785-6207
Mfr. Part No.428547320917
€6.33
Each
units
- - - - 100 mA, 400mA 42V dc 10 Solder Tag - 7.4mm 7.4mm 3.65mm - 7.4 x 7.4 x 3.65mm
RS Stock No. 785-6204
Mfr. Part No.428547320916
€5.14
Each
units
- - - - 100 mA, 400mA 42V dc 10 Solder Tag - 7.4mm 7.4mm 3.65mm - 7.4 x 7.4 x 3.65mm