Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
RS Stock No. 664-569
Mfr. Part No.MX1A-11NN
BrandZF
€0.798
Each (In a Pack of 5)
units
SPST-NO 10 mA @ 12 V ac - - - - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 145-730
Mfr. Part No.D6R90 F1 LFS
BrandC & K
€0.922
Each (In a Pack of 5)
units
SPST-NO 100 mA@ 32 V 1.3 N - Momentary - - - -20°C +85°C Black - -20 → +85°C 32V dc
RS Stock No. 231-3140
Mfr. Part No.3FTL6+1D06
BrandMEC
€5.62
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C White - -40 → +115°C -
RS Stock No. 231-3134
Mfr. Part No.3FTL6+1D03
BrandMEC
€5.36
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary - - - -40°C +115°C Grey - -40 → +115°C -
RS Stock No. 664-575A
Mfr. Part No.MX1A-11NW
BrandZF
€34.57
1 Pack of 50
Pack(s)
Single Pole Single Throw (SPST) 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 664-575
Mfr. Part No.MX1A-11NW
BrandZF
€0.866
Each (In a Pack of 5)
units
SPST-NO 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
RS Stock No. 173-9858
Mfr. Part No.1241.1104.7097
BrandSchurter
€3.249
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 173-9856
Mfr. Part No.1241.1104.7.093
BrandSchurter
€3.249
Each (In a Box of 100)
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 283-9333
Mfr. Part No.3ETL9
BrandMEC
€4.10
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black Silver Plated -40 → +115°C -
RS Stock No. 283-9945
Mfr. Part No.STTSKHWAC
€0.398
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 1.57 N - - 1000000Operations - - - - - Metal - -
RS Stock No. 301-5213
Mfr. Part No.1241.1104.7.093
BrandSchurter
€6.63
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
RS Stock No. 231-3190
Mfr. Part No.3FTL6+1K0916
BrandMEC
€7.64
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black - -40 → +115°C -
RS Stock No. 301-5235
Mfr. Part No.1241.1104.7097
BrandSchurter
€6.90
Each
units
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
RS Stock No. 231-3128
Mfr. Part No.3FTL6+1D02
BrandMEC
€4.85
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C Green - -40 → +115°C -
RS Stock No. 283-9989
Mfr. Part No.SKHUBB
€1.31
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 1.57 N - - - - - - - Brown - - -
RS Stock No. 211-2329
Mfr. Part No.SETL BK RD AU OA
BrandC & K
€6.25
Each
units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N - Momentary 5 x 10^6Operations 50mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS Stock No. 102-248
Mfr. Part No.D6C60 F1 LFS
BrandC & K
€0.98
Each
units
SPST-NO 100 mA @ 32 V - - - - - - -20°C +85°C - - -20 → +85°C -
RS Stock No. 211-2335
Mfr. Part No.SETL BK GN 7.62 AU OA
BrandC & K
€4.41
Each
units
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N Yes Momentary - 100mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS Stock No. 283-9664
Mfr. Part No.STTSKHCAA
€0.512
Each (In a Pack of 5)
units
SPST-NO 50 mA @ 12 V ac 1.274 N - - 1000000Operations - - - - - Metal - -
RS Stock No. 179-1195
Mfr. Part No.3ATL6+1B03+2B091
BrandMEC
€5.49
Each
units
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - Yes Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Grey - -40 → +115°C -