Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Read more Read less

Filters

Viewing 1 - 20 of 163 products
Results per page
Description Price Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS Stock No. 804-6262
BrandRS PRO
€1.204
Each (In a Bag of 5)
units
Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C
RS Stock No. 804-6278
BrandRS PRO
€1.02
Each (In a Bag of 5)
units
Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C
RS Stock No. 804-6209
BrandRS PRO
€3.10
Each
units
Push Button Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 804-6234
BrandRS PRO
€2.30
Each
units
Push Button Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 804-6192
BrandRS PRO
€3.10
Each
units
Push Button Solder 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 804-6271
BrandRS PRO
€1.102
Each (In a Bag of 5)
units
Roller Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C
RS Stock No. 797-2501
BrandRS PRO
€25.17
Each
units
Plunger Screw 15 A @ 250 V ac SP-CO IP54 723 gms - - - Fine Silver Metal 1000000Operations 170gf -
RS Stock No. 333-316
BrandRS PRO
€22.84
Each
units
Lever Solder 4 A @ 28 V dc SPDT - 0.275 N -54°C +121°C - Silver Plated - 10⁷Operations 0.141N -54 → +121°C
RS Stock No. 804-6221
BrandRS PRO
€3.85
Each
units
Long Roller Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 333-300
BrandRS PRO
€34.40
Each
units
Leaf Lever Solder 4 A @ 28 V dc SPDT - 1.667 N -54°C +121°C - Silver Plated - 10⁷Operations 0.988N -54 → +121°C
RS Stock No. 804-6225
BrandRS PRO
€2.60
Each
units
Short Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 804-6212
BrandRS PRO
€3.10
Each
units
Short Roller Lever Quick Connect 16 A @ 250 V ac SPDT - 400 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 80gf -55 → +85 (Environmental)°C
RS Stock No. 333-322
BrandRS PRO
€30.36
Each
units
Roller Lever Solder 4 A @ 28 V dc SPDT - 1.952 N -54°C +121°C - Silver Plated - 10⁷Operations 0.988N -54 → +121°C
RS Stock No. 797-2520
BrandRS PRO
€7.78
Each
units
Lever Screw 15 A @ 250 V ac SP-CO - 185 gms - - - Fine Silver Plastic 1000000Operations 35gf -
RS Stock No. 797-2573
BrandRS PRO
€8.86
Each
units
Roller Lever Screw 15 A @ 250 V ac SP-CO - 131 gms - - - Fine Silver Plastic 1000000Operations 21gf -
RS Stock No. 804-6206
BrandRS PRO
€3.32
Each
units
Long Roller Lever Solder 16 A @ 250 V ac SPDT - 250 gms -55 (Environmental)°C +85°C V3 Housing Silver on Copper Glass Filled Thermoplastic 10000000Operations 25gf -55 → +85 (Environmental)°C
RS Stock No. 797-2508
BrandRS PRO
€35.40
Each
units
Plunger Pre-wired 15 A @ 250 V ac SP-NO/NC IP54 723 gms - - - Fine Silver Metal 1000000Operations 170gf -
RS Stock No. 797-2494
BrandRS PRO
€31.27
Each
units
Plunger Screw 15 A @ 250 V ac SP-CO IP40 283 gms - - - Fine Silver Metal 1000000Operations 113gf -
RS Stock No. 797-2505
BrandRS PRO
€19.07
Each
units
Plunger Screw 15 A @ 250 V ac SP-CO - 720 gms - - - Fine Silver Metal 1000000Operations 170gf -
RS Stock No. 804-6265
BrandRS PRO
€1.286
Each (In a Bag of 5)
units
Roller Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C