Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 1540 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 820-7533
BrandRS PRO
€3.95
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes 8 (Dia.)mm 8mm 100 mA @ 30 V dc Green - - Clear 30V dc Plunger Pc Pin
RS Stock No. 734-6827
BrandRS PRO
€3.93
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 8 (Dia.)mm 8mm 100 mA @ 30 V dc - - - Black 120/250V ac Cylinder Solder
RS Stock No. 734-6704
BrandRS PRO
€4.03
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32/50/125V ac Dome Solder
RS Stock No. 745-2442
BrandRS PRO
€19.69
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 16 (Dia.)mm 16mm 5 A @ 250 V ac - - IP65 Red 250V ac Round Tab
RS Stock No. 734-6785
BrandRS PRO
€3.70
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.35 (Dia.)mm 6.35mm 3 A @ 120 V ac - - - White 32/50/125V ac Cylinder Solder
RS Stock No. 820-0501
BrandRS PRO
€13.38
Each
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 1 A @ 120 V ac or 38 V dc - - IP67 Black 28V dc Cylinder Solder Lug
RS Stock No. 891-9848
BrandRS PRO
€4.09
Each
units
Momentary Single Pole Single Throw (SPST) Threaded No 13.6 (Dia.)mm 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac Yellow - IP67 Green 250 V ac @ 200 mA, 50 V dc @ 200 mA Round Solder Lug
RS Stock No. 111-6526
BrandRS PRO
€13.18
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 15 mA Blue - IP65, IP67 Silver 12V ac/dc Round Quick Connect
RS Stock No. 820-7537
BrandRS PRO
€3.95
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes 8 (Dia.)mm 8mm 100 mA @ 30 V dc Blue - - Clear 30V dc Plunger Pc Pin
RS Stock No. 111-6516
BrandRS PRO
€13.18
Each
units
Latching Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 15 mA Green - IP65, IP67 Silver 24V ac/dc Round Quick Connect
RS Stock No. 891-9832
BrandRS PRO
€6.02
Each
units
Momentary Single Pole Single Throw (SPST) Threaded - 13.6 (Dia.)mm 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac Red - IP67 Red 250 V ac @ 200 mA, 50 V dc @ 200 mA Round Solder Lug
RS Stock No. 811-8483
BrandRS PRO
€30.25
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Blue - IP65, IP67 Silver 12V Flat Quick Connect
RS Stock No. 111-6524
BrandRS PRO
€11.29
Each
units
Latching Single Pole Single Throw (SPST) Panel Mount Yes 12 (Dia.)mm 12mm 5 mA Yellow - IP65, IP67 Silver 220V ac/dc Round Quick Connect
RS Stock No. 820-7521
BrandRS PRO
€3.95
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes 8 (Dia.)mm 8mm 100 mA @ 30 V dc Red - - Clear 30V dc Plunger Pc Pin
RS Stock No. 811-8449
BrandRS PRO
€15.82
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 3 A @ 250 V ac Green - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 820-7583
BrandRS PRO
€3.14
Each
units
Momentary 1NC PCB No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 30V dc Square Solder Lug
RS Stock No. 811-8471
BrandRS PRO
€21.78
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22 (Dia.)mm 22mm 5 A @ 250 V ac - - IP67 Chrome 250V ac Plunger Quick Connect
RS Stock No. 891-9845
BrandRS PRO
€4.54
Each
units
Momentary Single Pole Single Throw (SPST) Threaded No 13.6 (Dia.)mm 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac Yellow - IP67 White 250 V ac @ 200 mA, 50 V dc @ 200 mA Round Solder Lug
RS Stock No. 734-6710
BrandRS PRO
€4.07
Each
units
Momentary 1NC Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Red 32/50/125V ac Dome Solder
RS Stock No. 820-7546
BrandRS PRO
€2.53
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes 8 (Dia.)mm 8mm 100 mA @ 30 V dc Blue, Green - - Clear 30V dc Plunger Pc Pin