Description | Price | Contact Configuration | Maximum Switching Current | Maximum Switching Power | Maximum Switching Voltage | Contact Resistance | Contact Material | Maximum Release Time | Operating Time Including Bounce | AT Value Range | Mounting Type | Width | Length | Depth | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
909-2685
Mfr. Part No.RI-80 Kit
BrandAssemtech
|
€2.17
1 Kit
Kit(s)
|
SPST-NO | - | - | - | 2 (Loaded)Ω | Ruthenium on Gold | - | - | 5-10 / 10-15AT | - | 1.8 (Dia.)mm | 5mm | - | 1.8 (Dia.) x 5mm | |
RS Stock No.
909-2780
Mfr. Part No.GC3823 (60-70AT)
BrandAssemtech
|
€2.185
Each (In a Bag of 10)
units
|
SP-NO | 3A | - | - | 100mΩ | Rhodium | 0.1ms | 0.5ms | 60-70AT | - | 3.8 (Dia.)mm | 24.5mm | - | 3.8 (Dia.) x 24.5mm | |
RS Stock No.
362-2518
Mfr. Part No.RI-03A
BrandAssemtech
|
€1.61
Each
units
|
SP-NO | 500mA | 10VA | 200V dc | 120mΩ | Rhodium | - | - | - | PCB | - | - | - | - | |
RS Stock No.
909-2584
Mfr. Part No.RI-03A
BrandAssemtech
|
€0.846
Each (In a Bag of 10)
units
|
SPST-NO | 500mA | 10W | - | 120mΩ | Ruthenium on Gold | 30ms | 0.25ms | 18-32AT | - | 2.54 (Dia.)mm | 14.5mm | - | 2.54 (Dia.) x 14.5mm | |
RS Stock No.
909-2755
Mfr. Part No.GC2722 Kit
BrandAssemtech
|
€2.44
1 Kit
Kit(s)
|
SP-NO | - | - | - | 100mΩ | Rhodium | - | - | 20-30 / 30-40 / 40-50AT | - | 2.6 (Dia.)mm | 19mm | - | 2.6 (Dia.) x 19mm | |
RS Stock No.
909-2682
Mfr. Part No.RI-80B
BrandAssemtech
|
€1.362
Each (In a Bag of 10)
units
|
SPST-NO | 350mA | 5W | - | 2 (Loaded)Ω | Ruthenium on Gold | 20µs | 0.35ms | 10-15AT | - | 1.8 (Dia.)mm | 5mm | - | 1.8 (Dia.) x 5mm | |
RS Stock No.
362-2530
Mfr. Part No.2502-2722-020
BrandAssemtech
|
€2.11
Each
units
|
SP-NO | 1A | 12VA | 230V ac/dc | 100mΩ | Rhodium | 0.1ms | 0.5ms | - | - | - | - | - | - | |
RS Stock No.
909-2639
Mfr. Part No.RI-27 Kit
BrandAssemtech
|
€2.77
1 Kit
Kit(s)
|
SPST-NO | - | - | - | - | Ruthenium on Gold | - | - | 10-20 / 15-25 / 20-34AT | - | 1.8 (Dia.)mm | 13.5mm | - | 1.8 (Dia.) x 13.5mm | |
RS Stock No.
171-8465
Mfr. Part No.RI-23
BrandAssemtech
|
€1.372
Each (In a Pack of 10)
units
|
SPST-NO | 500mA | 10W | 200V dc | 70mΩ | - | - | - | - | PCB | - | 46mm | - | 2.54 (Dia.) x 46mm | |
RS Stock No.
909-2629
Mfr. Part No.RI-26 Kit
BrandAssemtech
|
€4.00
1 Kit
Kit(s)
|
SPST-NO | - | - | - | 2 (Loaded)Ω | Ruthenium on Gold | - | - | 14-23 / 18-32 / 28-52AT | - | 2.54 (Dia.)mm | 14.5mm | - | 2.54 (Dia.) x 14.5mm | |
RS Stock No.
909-2641
Mfr. Part No.RI-46B
BrandAssemtech
|
€1.371
Each (In a Bag of 10)
units
|
SPST-NO | 1A | 40W | - | 90mΩ | Ruthenium on Gold | 30µs | 0.35ms | 24-51AT | - | 2.7 (Dia.)mm | 20.5mm | - | 2.7 (Dia.) x 20.5mm | |
RS Stock No.
909-2613
Mfr. Part No.RI-26AA
BrandAssemtech
|
€1.362
Each (In a Bag of 10)
units
|
SPST-NO | 1A | 12W | - | 110mΩ | Ruthenium on Gold | 30µs | 0.3ms | 14-23AT | - | 2.54 (Dia.)mm | 14.5mm | - | 2.54 (Dia.) x 14.5mm | |
RS Stock No.
909-2758
Mfr. Part No.GC3723 (15-25AT)
BrandAssemtech
|
€1.403
Each (In a Bag of 10)
units
|
SP-NO | 2A | - | - | 100mΩ | Rhodium | 0.1ms | 0.5ms | 15-25AT | - | 2.6 (Dia.)mm | 19mm | - | 2.6 (Dia.) x 19mm | |
RS Stock No.
909-2837
Mfr. Part No.GC1625 (80-90AT)
BrandAssemtech
|
€10.252
Each (In a Bag of 10)
units
|
Change Over | 1A | - | - | 100mΩ | Rhodium | 0.1ms | 0.5ms | 40-60AT | - | 5.6 (Dia.)mm | 52mm | - | 5.6 (Dia.) x 52mm | |
RS Stock No.
909-2764
Mfr. Part No.GC3723-Kit
BrandAssemtech
|
€2.61
1 Kit
Kit(s)
|
SP-NO | - | - | - | 100mΩ | Rhodium | - | - | 15-25 / 25-35 / 35-50AT | - | 2.6 (Dia.)mm | 19mm | - | 2.6 (Dia.) x 19mm | |
RS Stock No.
909-2774
Mfr. Part No.GC3717-Kit
BrandAssemtech
|
€2.66
1 Kit
Kit(s)
|
SP-NO | - | - | - | 100mΩ | Rhodium | - | - | 15-25 / 25-35 / 35-50AT | - | 2.6 (Dia.)mm | 19mm | - | 2.6 (Dia.) x 19mm | |
RS Stock No.
909-2648
Mfr. Part No.RI-46A
BrandAssemtech
|
€1.143
Each (In a Bag of 10)
units
|
SPST-NO | 1A | 30W | - | 90mΩ | Ruthenium on Gold | 30µs | 0.35ms | 15-28AT | - | 2.7 (Dia.)mm | 20.5mm | - | 2.7 (Dia.) x 20.5mm | |
RS Stock No.
362-2546
Mfr. Part No.RI-46A
BrandAssemtech
|
€1.89
Each
units
|
SP-NO | 1A | 30VA | 250V ac | 90mΩ | Ruthenium | 0.03ms | 0.5ms | - | PCB | - | - | - | - | |
RS Stock No.
909-2702
Mfr. Part No.GC2522 (30-40AT)
BrandAssemtech
|
€1.184
Each (In a Bag of 10)
units
|
SP-NO | 500mA | - | - | 150mΩ | Rhodium | 0.05ms | 0.3ms | 30-40AT | - | 2.1 (Dia.)mm | 11mm | - | 2.1 (Dia.) x 11mm | |
RS Stock No.
909-2679
Mfr. Part No.RI-70 Kit
BrandAssemtech
|
€2.12
1 Kit
Kit(s)
|
SPST-NO | - | - | - | 2 (Loaded)Ω | Ruthenium on Gold | - | - | 5-10 / 10-15 / 15-20AT | - | 1.8 (Dia.)mm | 7mm | - | 1.8 (Dia.) x 7mm |