Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 123-8892
Mfr. Part No.SSAJ120100
€2.016
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 10 mA 300 (Initial) mΩ, 500 (After Lifetime) mΩ - Solder Slide 5.5mm - 3.8mm 0.7mm - 5.5 x 3.8 x 0.7mm
RS Stock No. 123-8934
Mfr. Part No.SSSS820101
€1.82
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Surface Mount Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 6.7mm - 4.1mm 3.4mm - 6.7 x 4.1 x 3.4mm
RS Stock No. 123-8917
Mfr. Part No.SSSS213202
€1.268
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 13mm - 3.5mm 5.5mm - 13 x 3.5 x 5.5mm
RS Stock No. 123-8894
Mfr. Part No.SSSF011700
€1.424
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 7mm 14.5mm - 14.5 x 7 x 14.5mm
RS Stock No. 123-8942
Mfr. Part No.SSSS912000
€1.456
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 11.5mm - 4.7mm 7.5mm - 11.5 x 4.7 x 7.5mm
RS Stock No. 123-8961
Mfr. Part No.SSSU015100
€1.768
Each (In a Pack of 5)
units
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 24.5mm - 7mm 17.5mm - 24.5 x 7 x 17.5mm
RS Stock No. 123-8923
Mfr. Part No.SSSS223200
€1.36
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 9mm - 5.5mm 3.5mm - 9 x 5.5 x 3.5mm
RS Stock No. 123-8927
Mfr. Part No.SSSS213800
€1.754
Each (In a Pack of 5)
units
SP3T Surface Mount Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 13mm - 5.5mm 3.5mm - 13 x 5.5 x 3.5mm
RS Stock No. 123-8951
Mfr. Part No.SSSS922500
€1.55
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 11.5mm - 7.2mm 9.5mm - 11.5 x 7.2 x 9.5mm
RS Stock No. 123-8928
Mfr. Part No.SSSS224001
€2.366
Each (In a Pack of 5)
units
DP3T Surface Mount Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 13mm - 5.5mm 3.5mm - 13 x 5.5 x 3.5mm
RS Stock No. 123-8933
Mfr. Part No.SSSS711403
€2.156
Each (In a Pack of 5)
units
SP3T Through Hole Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 12.5mm - 5mm 2.3mm - 12.5 x 5 x 2.3mm
RS Stock No. 123-8939
Mfr. Part No.SSSS811101
€1.326
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 6.7mm - 4.1mm 1.9mm - 6.7 x 4.1 x 1.9mm
RS Stock No. 123-8929
Mfr. Part No.SSSS710100
€1.45
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 8.8mm - 5mm 2.3mm - 8.8 x 5 x 2.3mm
RS Stock No. 123-8946
Mfr. Part No.SSSS921800
€1.924
Each (In a Pack of 5)
units
SP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 14mm - 7.2mm 7.5mm - 14 x 7.2 x 7.5mm
RS Stock No. 123-8952
Mfr. Part No.SSSS923200
€1.754
Each (In a Pack of 5)
units
DP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 14mm - 7.2mm 9.5mm - 14 x 7.2 x 9.5mm
RS Stock No. 123-8963
Mfr. Part No.SSSU022800
€1.508
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 18.5mm - 7mm 17.5mm - 18.5 x 7 x 17.5mm
RS Stock No. 123-8906
Mfr. Part No.SSSF115300
€2.106
Each (In a Pack of 5)
units
SP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 16mm 8.5mm - 14.5 x 16 x 8.5mm
RS Stock No. 123-8913
Mfr. Part No.SSSS213000
€1.48
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 9mm - 3.5mm 5.5mm - 9 x 3.5 x 5.5mm
RS Stock No. 123-8902
Mfr. Part No.SSSF040800
€2.704
Each (In a Pack of 5)
units
Four Pole Double Throw (4PDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 16.5mm - 7mm 14.5mm - 16.5 x 7 x 14.5mm
RS Stock No. 123-8920
Mfr. Part No.SSSS213100
€1.326
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 70 (Initial) mΩ, 130 (After Lifetime) mΩ - Solder Slide 9mm - 5.5mm 3.5mm - 9 x 5.5 x 3.5mm