Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 734-7334
BrandRS PRO
€3.10
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 5 A @ 28 V dc 10mΩ - Through Hole Top 12.7mm Silver Plated Brass 6.6mm 6.35mm 30000Cycles 12.7 x 6.6 x 6.35mm
RS Stock No. 734-7328
BrandRS PRO
€3.84
Each
units
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc 10mΩ - Solder Top 12.7mm Silver Plated Brass 6.6mm 6.35mm 30000Cycles 12.7 x 6.6 x 6.35mm
RS Stock No. 734-7277
BrandRS PRO
€3.06
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac 20mΩ - Through Hole Side 10.16mm Silver Plated Copper Alloy 5.08mm 10.03mm 30000Cycles 10.16 x 5.08 x 10.03mm
RS Stock No. 734-7303
BrandRS PRO
€1.99
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Top - Silver Plated Brass 8mm 9.3mm 30000Cycles 8 x 9.3mm
RS Stock No. 734-7312
BrandRS PRO
€3.39
Each
units
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc 10mΩ - Solder Top 12.7mm Silver Plated Brass 6.6mm 6.35mm 30000Cycles 12.7 x 6.6 x 6.35mm
RS Stock No. 734-7280
BrandRS PRO
€4.34
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 5 A @ 28 V dc 10mΩ - Through Hole Top 11.43mm Silver Plated Brass 7.62mm 12.7mm 30000Cycles 11.43 x 7.62 x 12.7mm
RS Stock No. 734-7292
BrandRS PRO
€3.39
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Top 12.7mm Silver Plated Brass 6.6mm 6.35mm 30000Cycles 12.7 x 6.6 x 6.35mm
RS Stock No. 734-7319
BrandRS PRO
€4.34
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Top 12.7mm Silver Plated Brass 6.6mm - 30000Cycles 12.7 x 6.6mm
RS Stock No. 734-7343
BrandRS PRO
€2.68
Each
units
Single Pole Double Throw (SPDT) PCB Latching 3 A @ 120 V ac 50mΩ - Through Hole Top 14mm Silver Plated Copper Alloy 7.7mm 7.8mm 20000Cycles 14 x 7.7 x 7.8mm
RS Stock No. 734-7268
BrandRS PRO
€2.67
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac 20mΩ - Through Hole Top 10.16mm Silver Plated Copper Alloy 5.08mm 9.2mm 30000Cycles 10.16 x 5.08 x 9.2mm
RS Stock No. 734-7299
BrandRS PRO
€3.06
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Side 12.7mm Silver Plated Brass 6.6mm - 30000Cycles 12.7 x 6.6mm
RS Stock No. 734-7252
BrandRS PRO
€4.38
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 3 A @ 120 V ac 20mΩ - Through Hole Top 10.16mm Silver Plated Copper Alloy 9mm 9.2mm 30000Cycles 10.16 x 9 x 9.2mm
RS Stock No. 734-7296
BrandRS PRO
€4.27
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Side 12.7mm Silver Plated Brass 6.6mm 6.87mm 30000Cycles 12.7 x 6.6 x 6.87mm
RS Stock No. 734-7306
BrandRS PRO
€2.65
Each
units
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Slide 12.7mm Silver Plated Brass 6.6mm 6.7mm 30000Cycles 12.7 x 6.6 x 6.7mm
RS Stock No. 734-7274
BrandRS PRO
€2.95
Each
units
Double Pole Double Throw (DPDT) PCB Latching 5 A @ 28 V dc 10mΩ - Through Hole Side 12.7mm Silver Plated Brass 11.43mm - 30000Cycles 12.7 x 11.43mm
RS Stock No. 734-7261
BrandRS PRO
€3.39
Each
units
Single Pole Double Throw (SPDT) PCB Latching 3 A @ 120 V ac 20mΩ - Through Hole Top 10.16mm Silver Plated Copper Alloy 5.08mm 9.2mm 30000Cycles 10.16 x 5.08 x 9.2mm
RS Stock No. 734-7359
BrandRS PRO
€1.39
Each
units
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V 50mΩ IP67 Through Hole Side 9.5mm Gold Plated over Nickel Barrier Phosphor Bronze 5mm 8mm 40000Cycles 9.5 x 5 x 8mm
RS Stock No. 734-7340
BrandRS PRO
€2.93
Each
units
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 250 V ac 50mΩ - Through Hole Top 14mm Gold over Silver Plated Copper Alloy 7.7mm 7.8mm 20000Cycles 14 x 7.7 x 7.8mm
RS Stock No. 734-7264
BrandRS PRO
€3.16
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac 20mΩ - Through Hole Top 10.16mm Silver Plated Copper Alloy 5.08mm 9.2mm 30000Cycles 10.16 x 5.08 x 9.2mm
RS Stock No. 429-492
BrandRS PRO
€6.21
Each
units
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V 20mΩ - Through Hole Slide 10.16mm Gold Plated 9mm 10.03mm 30000Operations 10.16 x 9 x 10.03mm