Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.Switching OperationsTypically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include: Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off. Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications. Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.Mounting TypesSlide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 136 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
New
RS Stock No. 196-8158
Mfr. Part No.CJS-1201A
€0.711
Each (In a Bag of 100)
units
Single Pole Double Throw (SPDT) Surface Mount On-Off-On 100mA 100mΩ - J-Hook Flush 6mm Copper Alloy 2.8mm 2.5mm 200Operations 6mm x 2.8mm x 2.5mm
New
RS Stock No. 196-8160
Mfr. Part No.CJS-1201A
€0.918
Each (In a Pack of 10)
units
Single Pole Double Throw (SPDT) Surface Mount On-Off-On 100mA 100mΩ - J-Hook Flush 6mm Copper Alloy 2.8mm 2.5mm 200Operations 6mm x 2.8mm x 2.5mm
RS Stock No. 179-6832
Mfr. Part No.CFP-1012MC
€3.62
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Through Hole - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - PC Pin Slide 27.9mm Copper Alloy 8.6mm 7.5mm - 27.9 x 8.6 x 7.5mm
RS Stock No. 179-6695
Mfr. Part No.CL-SB-12A-02
€5.26
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA 70 (Gold)mΩ - - Slide 8.5mm Copper Alloy 3.5mm 5.5mm - 8.5 x 3.5 x 5.5mm
RS Stock No. 179-6404
Mfr. Part No.CAS-120B1
€0.999
Each (In a Bag of 100)
units
Single Pole Double Throw (SPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - Gull Wing Slide 5.4mm Copper Alloy 2.5mm 2.4mm - 5.4 x 2.5 x 2.4mm
New
RS Stock No. 196-8132
Mfr. Part No.CL-SB-12A-11
€0.733
Each (In a Pack of 10)
units
Single Pole Double Throw (SPDT) Surface Mount - 200mA 50mΩ - J-Hook Slide 8.5mm Silver 5.5mm 4.3mm 10000Operations 8.5mm x 5.5mm x 4.3mm
RS Stock No. 179-6918
Mfr. Part No.CFP-0212MC
€5.766
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - PC Pin Slide 7.5mm Copper Alloy 8.6mm 7.5mm - 7.5 x 8.6 x 7.5mm
RS Stock No. 179-6692
Mfr. Part No.CVS-03B
€7.015
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 4mm Copper Alloy 4.7mm 1.35mm - 4 x 4.7 x 1.35mm
New
RS Stock No. 196-8111
Mfr. Part No.CL-SB-23B-11
€0.866
Each (In a Bag of 100)
units
DP3T Surface Mount - 200mA 50mΩ - Gull Wing Slide 8.5mm Silver 5.5mm 4.3mm 10000Operations 8.5mm x 5.5mm x 4.3mm
RS Stock No. 179-6357
Mfr. Part No.CVS-03B
€2.249
Each (In a Bag of 100)
units
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 4mm Copper Alloy 4.7mm 1.35mm - 4 x 4.7 x 1.35mm
RS Stock No. 179-6405
Mfr. Part No.CAS-120A1
€0.999
Each (In a Bag of 100)
units
Single Pole Double Throw (SPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - - Slide 5.4mm Copper Alloy 2.5mm 2.4mm - 5.4 x 2.5 x 2.4mm
RS Stock No. 179-6806
Mfr. Part No.CL-SB-12C-02
€2.238
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole - 200 (Non-Switching) mA, 200 (Switching) mA 70 (Gold)mΩ - PC Pin Slide 8.5mm Copper Alloy 3.5mm 5.5mm - 8.5 x 3.5 x 5.5mm
RS Stock No. 179-6852
Mfr. Part No.CVS-08B
€3.59
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 9mm Copper Alloy 4.7mm 1.35mm - 9 x 4.7 x 1.35mm
RS Stock No. 179-6386
Mfr. Part No.CL-SB-12B-01
€1.249
Each (In a Bag of 100)
units
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA 52 (Silver)mΩ - Gull Wing Slide 8.5mm Copper Alloy 3.5mm 5.5mm - 8.5 x 3.5 x 5.5mm
RS Stock No. 179-6699
Mfr. Part No.CVS-02B
€5.444
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 3mm Copper Alloy 4.7mm 1.35mm - 3 x 4.7 x 1.35mm
RS Stock No. 179-6370
Mfr. Part No.CL-SB-23A-01
€1.874
Each (In a Bag of 100)
units
DP3T Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA 52 (Silver)mΩ - - Slide 12mm Copper Alloy 3.5mm 5.5mm - 12 x 3.5 x 5.5mm
New
RS Stock No. 196-8118
Mfr. Part No.CL-SB-22B-12
€0.843
Each (In a Bag of 100)
units
Double Pole Double Throw (DPDT) Surface Mount - 200mA 70mΩ - Gull Wing Slide 8.5mm Gold 5.5mm 3.5mm 10000Operations 8.5mm x 5.5mm x 3.5mm
RS Stock No. 179-6364
Mfr. Part No.CMS-2214C
€2.498
Each (In a Bag of 50)
units
Double Pole Double Throw (DPDT) Through Hole - 100 (Non-Switching) mA, 100 (Switching) mA 70mΩ - PC Pin Slide 10.8mm Copper Alloy 5mm 3.5mm - 10.8 x 5 x 3.5mm
New
RS Stock No. 196-8133
Mfr. Part No.CL-SA-12C4-22
€1.719
Each (In a Bag of 100)
units
Single Pole Double Throw (SPDT) Through Hole - 500mA 22mΩ - - Slide 10mm Gold 2.54mm 6.4mm 10000Operations 10mm x 2.54mm x 6.4mm
New
RS Stock No. 196-8156
Mfr. Part No.CVS-01C
€1.547
Each (In a Bag of 100)
units
Single Pole Single Throw (SPST) Through Hole - 100mA 200mΩ - PC Pin Slide 6.5mm Copper Alloy 2mm 1.2mm 1000Operations 6.5mm x 2mm x 1.2mm