Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 123-9633
Mfr. Part No.SKHCBFA010
€1.42
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 0.8mm Black Flat Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 123-9632
Mfr. Part No.SKHCBEA010
€0.802
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 3mm Black Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 917-3908
Mfr. Part No.SKSHAAE010
€0.441
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - White Button 3.3mm 2.9mm 3.3 x 2.9mm - Surface Mount 50 mA - 1.6 N
RS Stock No. 283-9765
Mfr. Part No.STTSKHHAM
€0.10
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.5mm Grey - - - - - - 50 mA @ 12 V dc - 1.568 N
RS Stock No. 758-2041
Mfr. Part No.SKPMAPE010
€0.286
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 5mm Black Stem - - 5.9 x 6 x 5mm - - 50 mA @ 12 V dc - 2.45 N
RS Stock No. 758-1957
Mfr. Part No.SKHHANA010
€0.201
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Black Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1922
Mfr. Part No.SKHHAJA010
€0.193
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1963
Mfr. Part No.SKHHDTA010
€0.381
Each (In a Box of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13mm Black Stem - - 6 x 6 x 13mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1975
Mfr. Part No.SKHHDHA010
€0.443
Each (In a Box of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 17mm Black Stem - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 917-4204
Mfr. Part No.SKQBAQA010
€0.936
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 13.2mm Grey Button 10mm 10mm 10 x 10mm - Snap-In 50 mA - 1.57 N
RS Stock No. 917-3829
Mfr. Part No.SKSGAAE010
€0.485
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
RS Stock No. 917-3958
Mfr. Part No.SKHCBHA010
€1.421
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 0.8mm Grey Cap 12mm 12mm 12 x 12mm - Snap-In 50 mA - 2.55 N
RS Stock No. 283-9872
Mfr. Part No.STTSKHHLS
€0.306
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5.8mm Red - - - - - - 50 mA @ 12 V dc - 2.548 N
RS Stock No. 917-4208
Mfr. Part No.SKQBLBA010
€2.334
Each (In a Bag of 5)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 0.8mm Grey Button 10mm 10mm 10 x 10mm - Snap-In 50 mA - 1.57 N
RS Stock No. 283-9715
Mfr. Part No.STTSKHHAJ
€0.222
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0.8mm Black - - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 917-4214
Mfr. Part No.SKQYPDE010
€0.704
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Black Button 6.1mm 3.7mm 6.1 x 3.7mm - Surface Mount 50 mA - 3.14 N
RS Stock No. 917-3977
Mfr. Part No.SKRBAKE010
€0.269
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Black Button 4.8mm 4.8mm 4.8 x 4.8mm - Surface Mount 50 mA - 3.5 N
RS Stock No. 758-2004
Mfr. Part No.SKHHLRA010
€0.265
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 8.35mm Grey Stem - - 8.35 x 6 x 8.35mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-4131
Mfr. Part No.SKQBAJA010
€0.892
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 3mm Red Button 10mm 10mm 10 x 10 x 13mm - Snap-In 50 mA - 2.55 N
RS Stock No. 758-1985
Mfr. Part No.SKHHLMA010
€0.246
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.85mm Black Stem - - 3.85 x 6 x 3.85mm - - 50 mA @ 12 V dc - 0.98 N