Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 378-6684
Mfr. Part No.DTSA62RV
BrandAPEM
€0.36
Each (In a Pack of 20)
units
SPST-NO Through Hole - 1.3mm Red Button - - 7.40 x 7.20 x 3.95mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6757
Mfr. Part No.DTS24NV
BrandAPEM
€0.556
Each (In a Pack of 10)
units
SPST-NO Through Hole - 3.8mm Brown Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 378-6476
Mfr. Part No.DTS65KV
BrandAPEM
€0.342
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 6mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 378-6454
Mfr. Part No.DTS63NV
BrandAPEM
€0.265
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Brown Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 378-6460
Mfr. Part No.DTS63RV
BrandAPEM
€0.323
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Red Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6735
Mfr. Part No.DTS21RV
BrandAPEM
€0.556
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0mm Red Button - - 12 x 12 x 4.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6662
Mfr. Part No.DTSA62KV
BrandAPEM
€0.337
Each (In a Pack of 20)
units
SPST-NO Through Hole - 1.3mm Black Button - - 6 x 6 x 3.85mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 378-6498
Mfr. Part No.DTS65RV
BrandAPEM
€0.364
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 6mm Red Button - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 693-1326
Mfr. Part No.ILLUMEC 12
BrandAPEM
€33.61
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary - Red - - - - Yes - 50 mA @ 24 V dc IP67 100 N
RS Stock No. 378-6763
Mfr. Part No.DTS24RV
BrandAPEM
€0.628
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3mm Red Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6505
Mfr. Part No.DTS644NV
BrandAPEM
€0.323
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.8mm Brown Button - - 6 x 6 x 7.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 378-6448
Mfr. Part No.DTS63KV
BrandAPEM
€0.229
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Black Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 692-6973
Mfr. Part No.MT5FV
BrandAPEM
€1.01
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Momentary 1.4mm - Tactile - - - - - 50 mA @ 12 V dc - 160 (4 Direction) N, 320 (Center Push) N
RS Stock No. 378-6583
Mfr. Part No.DTSMW69RV
BrandAPEM
€1.156
Each (In a Pack of 10)
units
- Surface Mount Momentary - Red Button - - 6 x 6 x 3.85mm - - 50 mA @ 12 V dc - 2.54 N
RS Stock No. 692-6983
Mfr. Part No.PTCFV
BrandAPEM
€0.51
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary - - Tactile - - - - - 50 mA @ 12 V dc - 220 gf
RS Stock No. 146-3491
Mfr. Part No.6CJ1NOPR
BrandAPEM
€2,920.32
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) J Bend Momentary 1mm Black Round 8mm 8mm 8 x 8mm - Surface Mount 50 mA IP67 3.7 N
RS Stock No. 378-6296
Mfr. Part No.DTS31SV
BrandAPEM
€0.303
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Pink - - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 3.138 N
RS Stock No. 378-6511
Mfr. Part No.DTS644RV
BrandAPEM
€0.243
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.8mm Red Button - - 6 x 6 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6549
BrandAPEM
€0.335
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 378-6375
Mfr. Part No.DTS61KV
BrandAPEM
€0.256
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0.8mm Black Button - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N