Jugs & Beakers

Beakers and Jugs are simple containers designed for stirring, mixing, measuring and heating liquids. They are commonly used in many laboratories and other chemical environments. They're usually cylindrical with a flat bottom and have a small spout for pouring. (without spilling) Due to the spout, the containers don't usually feature a lid, but may be covered by a watch glass to prevent contamination or loss of the contents.


Beakers


Beakers are available in a wide range of sizes and are commonly made of glass, usually borosilicate glass. They can also be made from metal (stainless steel or aluminium) or plastics (polythene polypropylene, PTFE). Due to their thermal resistance and wall thickness, radius and bottom, they are ideal for heating which is why they are widely used in research and education industries. The flat bottom of these products makes them easy to place onto flat surfaces, like a lab bench or hot plate. The wide opening means it is easy to add materials and liquids to the beaker. Characteristics such as a high melting point, resistance to strong acids, alkalis and thermal shock make beakers one of the multi-functionary laboratory equipment used for various purposes in a lab.


Types of beaker


  • Standard or low-form beakers (Griffin beakers) typically have a height about 1.4 times the diameter

  • Tall-form beakers (Berzelius beakers) have a height about twice their diameter

  • A flat beaker or crystallizer

Jugs


Our Jug range features variable autoclavable temperatures and high clarity tapered designs. Most of the jugs feature an ergonomically designed handle with thumb grip. Clear moulded graduation allows the measurements (ml and L) to be seen clearly, they are available in a wide range of sizes are commonly made up of durable materials such as plastic or glass.


Please note - Beakers and jugs are often marked on the side with lines indicating the volume contained. The graduated markings on a beaker are only approximate, so a beaker should never be used for accurate volume measurements.


Typical Applications


  • Beakers and jugs are considered to be a very useful and valued piece of lab equipment.

  • Graduated cylinders are specifically designed to measure out liquid volumes.

  • Industrial and commercial applications

...
Read more Read less

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Material Capacity Graduations Dimensions Diameter Length
RS Stock No. 461-1092
BrandRS PRO
€5.75
Each (In a Box of 10)
units
Borosilicate Glass 100ml Yes 50 (Dia.) x 70mm 50mm 70mm
RS Stock No. 201-2429
BrandRS PRO
€67.02
Each
units
PTFE 100ml No 68 x 54mm 54mm -
RS Stock No. 201-2431
BrandRS PRO
€180.31
Each
units
PTFE 500ml No 125 x 80mm 500mm -
RS Stock No. 461-0140
BrandRS PRO
€2.10
Each (In a Box of 10)
units
PP 100ml Yes 61.5 (Dia.) x 73mm 61.5mm 73mm
RS Stock No. 461-0162
BrandRS PRO
€4.75
Each (In a Box of 10)
units
PP 500ml Yes 102.5 (Dia.) x 121mm 102.5mm 121mm
RS Stock No. 478-1624
BrandRS PRO
€2.83
Each
units
PP 500ml Yes 102 (Dia.) x 120mm 102mm 120mm
RS Stock No. 461-0134
BrandRS PRO
€1.95
Each (In a Box of 10)
units
PP 50ml Yes 50.5 (Dia.) x 61mm 50.5mm 61mm
RS Stock No. 478-1618
BrandRS PRO
€2.00
Each
units
PP 250ml Yes 80 (Dia.) x 100mm 80mm 100mm
RS Stock No. 461-0128
BrandRS PRO
€1.85
Each (In a Box of 10)
units
PP 25ml Yes 41.5 (Dia.) x 51mm 41.5mm 51mm
RS Stock No. 478-1602
BrandRS PRO
€9.20
1 Box of 5
Box(es)
PP 100ml Yes 61 (Dia.) x 72in 61mm 72mm
Related Products
Stackable, tapered beakers made from high clarity PPClear ...
Description:
Stackable, tapered beakers made from high clarity PPClear printed blue measurement graduations Designed to withstand temperatures up to 120°CNon-drip spout for easy pouring Compliant with ISO 7056
Complies with ISO 3819 Manufactured from Pyrex® borosilicate ...
Description:
Complies with ISO 3819 Manufactured from Pyrex® borosilicate glass Excellent thermal performance High resistance to chemical attack White graduations and marking spot
High clarity tapered jugs Autoclavable at 121°C Ergonomically ...
Description:
High clarity tapered jugs Autoclavable at 121°C Ergonomically designed handle with thumb grip