Hook Clips

Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.


Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.


How do they work?


They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.


Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.


Where are test hook clips used?



  • Prototyping

  • Electronics testing

  • Repairing devices

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Colour Current Rating Voltage Rating Contact Material Tip Size Length Connector Type
RS Stock No. 850-7694
Mfr. Part No.AC280
BrandFluke
€41.00
1 Set(s)
units
- 3A - - - - Hook Clip
RS Stock No. 260-0090
Mfr. Part No.HC120
BrandFluke
€71.30
Each
units
Grey, Red - 600V ac Steel - - -
RS Stock No. 103-8393
Mfr. Part No.931467101
€7.66
Each
units
Red 6A 60V dc Bronze 2mm 57.5mm Solder
RS Stock No. 714-8112
Mfr. Part No.BU-00202-0
€3.08
Each
units
Black 10A 1kV Beryllium Copper - 63mm -
RS Stock No. 884-9099
Mfr. Part No.973592101
€5.43
Each
units
Red 2A 30 V ac, 60 V dc Brass (Pin), Spring Steel (Grip Jaw) 2mm 52mm Socket
RS Stock No. 102-9850
Mfr. Part No.973501101
€6.34
Each
units
Red 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS Stock No. 102-9844
Mfr. Part No.973501100 KLEPS 2 BU BLACK
€5.46
Each
units
Black 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS Stock No. 749-4979
Mfr. Part No.KA045
€29.90
Each
units
- - - - - - -
RS Stock No. 103-8387
Mfr. Part No.931467100
€6.11
Each
units
Black 6A 60V dc Bronze 2mm 57.5mm Solder
RS Stock No. 842-0550
Mfr. Part No.923832-BK-B
Brand3M
€8.30
Each
units
Black - - - - - -
RS Stock No. 888-3948
Mfr. Part No.BU-20431-6
€9.46
Each
units
Blue 15A 1kV Beryllium Copper - 116.84mm Socket
RS Stock No. 714-8121
Mfr. Part No.BU-00202-2
€3.90
Each
units
Red 10A 1kV Beryllium Copper - 63mm -
RS Stock No. 714-8178
Mfr. Part No.BU-20431-2
€9.81
Each
units
Red 15A 1kV Beryllium Copper - 116.84mm -
RS Stock No. 423-453
Mfr. Part No.930 111-100
€12.14
Each
units
Black 10A 50V - - 180mm Screw, Socket
RS Stock No. 190-2573
Mfr. Part No.930 111-101
€9.854
Each (In a Box of 100)
units
Red 10A 50V Stainless Steel - 180mm Screw, Socket
RS Stock No. 432-1165
Mfr. Part No.66.9416-22
BrandStaubli
€8.58
Each
units
Red 4A 1kV Steel 0.9mm 116.5mm Socket
RS Stock No. 423-469
Mfr. Part No.930 111-101
€12.59
Each
units
Red 10A 50V Stainless Steel - 180mm Screw, Socket
RS Stock No. 714-8187
Mfr. Part No.BU-20432-0
€11.18
Each
units
Black 1A 1kV Beryllium Copper - 139.7mm -
RS Stock No. 190-2572
Mfr. Part No.930 111-100
€9.518
Each (In a Box of 100)
units
Black 10A 50V - - 180mm Screw, Socket
RS Stock No. 711-8057
Mfr. Part No.U1554A
€13.80
Each
units
- - - - - - -