Orbital Sanders

Orbital Sanders are hand held power tools for sanding, which vibrates in small circles or orbits. Orbital sanders are popular tools with wood workers, cabinet makers and professional carpenters that are used to remove the finish from a piece of wood or to smooth a new project without leaving tell-tale swirl marks that other sanders can leave. There are two main types of orbital sanders: sheet and random orbit. Orbit sheet sanders – These sanders are easy to use and come with many features including dust elimination, electronic speed controls, various grip styles and low vibration. The sanders use standard sheet sandpaper, which is readily available. Random orbital sander – These sanders work by sanding the work pieces in a random fashion. This provides a much smoother finish and wont leave those common sanding spots that can be left from regular belt sanders. This is because it doesnt rotate on a single consistent axis like a typical sander. The shaft spins and also oscillates off centre, creating a random scratch pattern, so it can be used without concern for the grain direction. It uses a circular sanding pad thats typically 5 in. diameter.Plier SetsPlier Sets are multi-purpose hand tools, primarily for gripping, twisting, bending and cutting wire and cable. How they work Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made from Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options include 1000 V insulated, bi-material or plastic sheathApplication Information Plier Sets are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Orbit Size Pad Size Pad Grip Method Power Input Voltage Rating Plug Type Model Number
RS Stock No. 764-6335
Mfr. Part No.GEX 125-150 AVE
BrandBosch
€366.60
Each
units
4mm 150mm - 400W 230V ac Type C - EuroPlug -
RS Stock No. 183-1648
Mfr. Part No.0.601.372.770
BrandBosch
€236.00
Each
units
150mm 150mm - 340W 110V ac - GEX 150
RS Stock No. 183-1649
Mfr. Part No.0.601.372.771
BrandBosch
€236.00
Each
units
4mm 150mm Hook and Loop 340W 240V ac UK GEX 150 AC
RS Stock No. 647-2934
Mfr. Part No.GSS 23 AE
BrandBosch
€210.11
Each
units
- - Hook and Loop 190W 230V Type F - Schuko plug GSS 23AE