Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 487-236
BrandRS PRO
€18.64
Each
units
- 1 mm - 180 mm 37mm Chrome Vanadium Steel - - - - - - - -
RS Stock No. 161-164
BrandRS PRO
€22.46
Each
units
Piano Wire Piano Wire: 3 mm - 200 mm - Steel - - Yes - - 3mm - -
RS Stock No. 161-243
BrandRS PRO
€23.40
Each
units
Piano Wire Piano Wire: 2.5 mm - 180 mm - Steel - - Yes - - 2.5mm - -
RS Stock No. 847-3702
BrandRS PRO
€16.18
Each
units
- - - 160 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 875-5767
BrandRS PRO
€15.43
Each
units
Hard Wire, Soft Wire Hard Wire: 1.6 mm - 140 mm - Steel - 1.6mm - - - - - -
RS Stock No. 541-7087
BrandRS PRO
€9.38
Each
units
Hard Wire Hard Steel Wire: 1.6 mm - 160 mm - Steel - - - - - - - -
RS Stock No. 875-5761
BrandRS PRO
€11.64
Each
units
Hard Wire, Soft Wire Hard Wire: 1.8 mm - 160 mm - Steel - 1.8mm - - - - - -
RS Stock No. 847-3715
BrandRS PRO
€19.48
Each
units
- - - 200 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 911-1033
BrandRS PRO
€39.16
Each
units
- Maximum of 2.5 mm @ 1600 N/mm², Maximum of 3 mm @ 800 N/mm² - 240 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 911-1039
BrandRS PRO
€42.26
Each
units
- Maximum of 1.8 mm @ 1600 N/mm², Maximum of 2.5 mm @ 800 N/mm² - 210 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 847-3774
BrandRS PRO
€11.98
Each
units
- - - 200 mm - Chrome Vanadium Steel - - - - - - - -
RS Stock No. 539-003
BrandRS PRO
€11.40
Each
units
Piano Wire Piano Wire: 2.5 mm - 200 mm - - - - - - - 2.5mm - -
RS Stock No. 668-5925
BrandRS PRO
€16.22
Each
units
Steel Wire - - 180 mm - Chrome Nickel Alloy Steel - - - - - - - -
RS Stock No. 541-7065
BrandRS PRO
€9.89
Each
units
- - - 125 mm - Steel - - - - - - - -
RS Stock No. 911-1042
BrandRS PRO
€63.62
Each
units
- Maximum of 1.6 mm @ 1600 N/mm², Maximum of 2.5 mm @ 800 N/mm² - 270 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 487-246
BrandRS PRO
€20.10
Each
units
- 1.6 mm - 200 mm 39mm Chrome Vanadium Steel - - - - - - - -
RS Stock No. 161-192
BrandRS PRO
€16.18
Each
units
Piano Wire Piano Wire: 2.5 mm - 160 mm - Steel - - Yes - - 2.5mm - -
RS Stock No. 487-230
BrandRS PRO
€15.43
Each
units
- 1 mm - 150 mm 34mm Chrome Vanadium Steel - - - - - - - -
RS Stock No. 875-5770
BrandRS PRO
€14.65
Each
units
Hard Wire, Soft Wire Hard Wire: 2 mm - 180 mm - Steel - 2mm - - - - - -
RS Stock No. 136-6993
BrandRS PRO
€28.20
1 Box of 1
Box(es)
- - - 150 mm 29mm Carbon Steel - - - - - - - -