Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not. Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip its important to ensure it is compatible with the soldering iron. TIP SHAPES:BentChiselConicalKnifeSharpBevelBladeConicalMicro-fineSemi-chiselHoofPyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.Fine Conical or tapered chisel tips as used for electronics soldering work.TIP CLEANING:When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS Stock No. 799-8976
BrandRS PRO
€3.18
Each
units
- Conical Sharp AT60D, AT80D 0.2 mm AT -
RS Stock No. 799-8954
BrandRS PRO
€5.64
Each
units
- Conical Sharp DS90 0.25 mm DS -
RS Stock No. 771-9486
BrandRS PRO
€3.25
Each
units
- Straight Chisel KD-40 5 mm KD-Series -
RS Stock No. 799-8985
BrandRS PRO
€3.18
Each
units
- Straight Conical AT60D, AT80D 0.8 mm AT -
RS Stock No. 799-8957
BrandRS PRO
€5.68
Each
units
- Conical Bevel DS90 1.2 mm DS 45°
RS Stock No. 799-8982
BrandRS PRO
€3.18
Each
units
- Conical Chisel AT60D, AT80D 3.2 mm AT -
RS Stock No. 771-9467
BrandRS PRO
€3.25
Each
units
- Straight Chisel KD-15 Soldering Iron 3.5 mm KD-Series -
RS Stock No. 799-8989
BrandRS PRO
€3.18
Each
units
- Conical Bevel AT60D, AT80D 2 mm AT 45°
RS Stock No. 771-9473
BrandRS PRO
€3.25
Each
units
- Straight Chisel KD-20, KD-30 4 mm KD-Series -
RS Stock No. 799-8963
BrandRS PRO
€5.59
Each
units
- Conical Chisel DS90 0.8 mm DS -
RS Stock No. 799-8979
BrandRS PRO
€3.18
Each
units
- Conical Chisel AT60D, AT80D 1.2 mm AT -
RS Stock No. 799-8967
BrandRS PRO
€5.59
Each
units
- Conical Chisel DS90 0.8 mm DS -
RS Stock No. 799-8960
BrandRS PRO
€5.68
Each
units
- Conical Chisel DS90 1.6 mm DS -
RS Stock No. 799-8945
BrandRS PRO
€9.41
Each
units
- Straight Knife DS90 2 mm DS -
RS Stock No. 799-8951
BrandRS PRO
€5.68
Each
units
- Conical Bevel DS90 2.4 mm DS 45°
RS Stock No. 684-204
BrandRS PRO
€62.50
1 Set
Set(s)
- - B50-A, Engel B50, S50 - - -
RS Stock No. 771-9483
BrandRS PRO
€3.25
Each
units
- Straight Chisel KD-60 6 mm KD-Series -
RS Stock No. 547-846
BrandRS PRO
€22.88
Each
units
- Straight Chisel B50-A, Engel B50, S50 - - -
RS Stock No. 545-020
BrandRS PRO
€19.31
Each
units
- Straight Conical B50-A, Engel B50, S50 - - -
RS Stock No. 799-8973
BrandRS PRO
€3.18
Each
units
- Conical Chisel AT60D, AT80D 2.4 mm AT -