Die Nuts

A die nut, also known as a thread chaser, is used for sharpening an existing thread. It is run over threads that may have been damaged or blunted over time to correct them to their original condition. It looks the same in appearance to a square or hexagonal nut. They are easy to use and can be operated using an ordinary box spanner or set spanner.They are available in various sizes, types and threads, this information is engraved on their front surface or face.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Thread Size Pitch Diameter Across Flats Thickness Material
RS Stock No. 424-223
BrandRS PRO
€21.86
Each
units
M8 1.25mm 0.82in 5/16in HSS
RS Stock No. 424-213
BrandRS PRO
€24.92
Each
units
M10 1.5mm 0.92in 3/8in HSS
RS Stock No. 424-229
BrandRS PRO
€18.45
Each
units
M6 1mm 0.71in 1/4in HSS
RS Stock No. 424-217
BrandRS PRO
€46.95
Each
units
M12 1.75mm 1.1in 1/2in HSS
RS Stock No. 424-235
BrandRS PRO
€13.47
Each
units
M5 0.8mm 0.71in 1/4in HSS
RS Stock No. 424-239
BrandRS PRO
€16.40
Each
units
M4 0.7mm 0.71in 1/4in HSS