Tyre Inflators

Tyre InflatorsTyre Inflators are a hand held device designed to inflate tyres on all types of vehicles such as cars, trucks, buses and motorbikes. Tyre Inflators are an essential tool for any mechanic or garage, they are so robust that they can be dropped without risk of damage. We offer a range of highly accurate pressure gauge tyre inflators, offering high performance both indoor and outdoor.How do they work?Tyre Inflators are easy to use, simply connect an air-line from an air compressor, connect the hose from the inflator to the tyre valve, read your tyre pressure via the pressure gauge, press the trigger until you reach the required pressure. What are the different types of tyre inflators?Analogue; A hand held mechanical tyre inflator features a user-friendly dial display gaugeDigital; A hand held tyre inflator features a user-friendly digital display gauge for improved accuracyWhat are they also known as?Tyre inflators are also none as tyre pumps, tyre hoses and tire inflatorsWhat are they compatible with?Tyre Inflators are compatible with an air compressor. Each tyre inflator has a max psi range so choosing the correct tyre inflator for your application is very important.What are PSI and bar?These are units of measure for pressure. Psi stands for Pounds per Square Inch while bar is equal to atmospheric pressure on earth at sea level defined a kilopascals.Application InformationTyre inflators are a vital tool for any tyre-shop, garage, car dealer or transport depots.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Air Input
RS Stock No. 137-0866
Mfr. Part No.AFG4H06
BrandPCL
€148.64
Each
units
0 → 138 psi, 0 → 9.6 bar
RS Stock No. 137-0873
Mfr. Part No.DAC436
BrandPCL
€212.30
Each
units
0.3 → 17.2 bar, 4 → 250 psi
RS Stock No. 137-0867
Mfr. Part No.ADTG4
BrandPCL
€57.24
Each
units
0.7 → 15 bar, 10 → 210 psi
RS Stock No. 137-0868
Mfr. Part No.DTI08
BrandPCL
€96.36
Each
units
0.34 → 12 bar, 5 → 170 psi
RS Stock No. 137-0863
Mfr. Part No.AFG1H08
BrandPCL
€96.36
Each
units
0 → 12 bar, 0 → 170 psi
RS Stock No. 137-0865
Mfr. Part No.AFG4H04
BrandPCL
€107.85
Each
units
0 → 138 psi, 0 → 9.6 bar
RS Stock No. 137-0872
Mfr. Part No.DAC406
BrandPCL
€175.40
Each
units
0.3 → 17.2 bar, 4 → 250 psi
RS Stock No. 137-0871
Mfr. Part No.DAC404
BrandPCL
€126.81
Each
units
0.3 → 17.2 bar, 4 → 250 psi
RS Stock No. 137-0864
Mfr. Part No.AFG4H03
BrandPCL
€109.66
Each
units
0 → 138 psi, 0 → 9.6 bar
RS Stock No. 137-0870
Mfr. Part No.DAC403
BrandPCL
€126.81
Each
units
0.3 → 17.2 bar, 4 → 250 psi