RS offers a extensive range of semiconductor devices from leading manufacturers. You can save valuable time sourcing everything you need from one supplier throughout your electronic product life-cycle.
We’ve an extensive range of semiconductor devices and technologies from leading manufacturers, with products from ON Semiconductor, STMicroelectronics, Vishay, Microchip, Infineon, Analog Devices, plus many more.
You can also get what you want, how you want it…for design prototyping, we offer a wide range of development boards and devices in convenient small quantities, as well as devices in manufacturer standard bulk packaging, such as trays, tubes and reels etc. to cater for production. We’re here to support you.
Range highlights for Semiconductors & Development Kits
STWIN Sensor Development Kit
Accelerate testing and prototyping industrial applications with ST's SensorTile Wireless Industrial Node (STWIN) development kit.
AmbiMate Sensor MS4 Module
AmbiMate MS4 series modules feature a set of environmental sensors on a single PCB footprint for seamless integration with a host product.
2JCIE-BU Environment Sensor
USB type 2JCIE-BU environment sensor allows sensing a range of environmental parameters, including air quality with a VOC sensor.
Melexis EVB90640-41 Eval Board
Evaluation board for the MLX90640 and the MLX90641 infrared thermal sensor arrays suitable for temperature data logging and visualisation.
STEVAL-IDB008V1M Eval Board
Evaluation platform based on the BlueNRG-M2SA module, compliant with Bluetooth Low Energy (LE) v5.0 certifications.
nRF5340 Development Kit
Development kit for the nRF5340 System-on-Chip (SoC) supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee protocols.
Microchip PIC-IoT WA Dev Board
The platform connects embedded applications to AWS, featuring PIC24F MCU, ATECC608A cryptographic co-processor and ATWINC1510 Wi-Fi® module.
MAX33012E CAN Transceiver
Controller area network (CAN) transceiver with advanced features such as fault detection, diagnostic evaluation and reporting with ±40kV ESD
IIS3DWB Vibration Sensor
This 3-axis sensor supports ultra-wide and flat frequency range up to 6kHz, well suited for vibration monitoring in industrial applications.
MS5541C 14-bar Pressure Sensor
The MS5541C incorporates a piezoresistive pressure sensor and a 16-bit micropower sensor interface IC in a miniature 6.2 x 6.4mm footprint.
MicroPressure (MPR) Sensors
The MPR board mount pressure sensors support the pressure range between 60mbar to 2.5bar and are available in several port options.
TLE5009 Rotary Position Sensor
Based on Infineon's iGMR technology, the TLE5009 sensor is capable of precisely capturing magnetic field direction between 0° and 360°.
E Series High Voltage MOSFETs
High-performance E Series power MOSFETs from Vishay/Siliconix offer great design features, including low on-resistance and switching losses.
SiC Power Module
New EasyDUAL module from Infineon Technologies with CoolSiC™ MOSFET, integrated NTC temperature sensor and PressFIT contact technology.
TE Antennas
Discover TE's antenna products from cellular to Wi-Fi/Bluetooth, featuring different mount types, cable lengths and connector options.
Linx 2.4 GHz ISM Antennas
Explore Linx 2.4GHz single-band antennas that are available in a range of styles, mounting and termination types for ISM applications.