Renewable and Energy Efficiency
Alternative and renewable energy solutions are vital to a sustainable and low carbon world. Adopting renewable energy technology now and designing in ever greater energy efficiency will ensure your product designs are both sustainable and future-proofed. We have showcased various examples of products and components which can help you embrace the benefits of a renewable energy efficient future.
Range highlights from Renewable and Energy Efficiency
ATSAMA5D27-WLSOM1 Module
The Microchip ATSAMA5D27-WLSOM1 is a small single-sided SOM based on the high-performance SAMA5D27 MPU with 32-bit Arm® Cortex®-A5 core.
MAX20361 Solar Harvester
The Maxim MAX20361 solar harvester is a fully integrated solution for harvesting energy from single/multi cell solar sources.
SOLARLOK PV4-S Connectors
The TE Connectivity SOLARLOK PV4-S connectors have been tested to assure reliable and safe connections of solar arrays.
MCP3913 Analog Front End
The Microchip MCP3913 device is a six-channel Analog Front End with advanced security features and is ideal for energy metering applications
dsPIC33EPXXGS50X DSC
The Microchip dsPIC33EPXXGS50X DSC is designed for switch-mode power supplies and other digital power-conversion applications.
MAX77976 Battery Charger
The Maxim Integrated MAX77976 battery charger is a high-performance, high-input 3.5/5.5A fast charger with Smart Power Selector function.
MAX17691/92 Isolated PSU
The Maxim MAX17691/MAX17692 Rainier family of no-opto isolated nMOSFET flyback converters based on fixed frequency peak current mode control
MAX17640/44 DC-DC Converter
The Maxim MAX17640/44 Himalaya series of synchronous step-down DC-DC converters with integrated MOSFETs.
T9V Relays
TE's Potter & Brumfield Power PCB relay T9V series is an ideal solution for disconnect switch applications, including EV charging stations.
IHV200 Contactors
The TE Connectivity IHVA200 series of high voltage contactor for 2000A/1500VDC loads.
Intercontec Connectors
TE Connectivity Intercontec Circular connectors offer high noise protection thanks to diecast housing.
Heavy Duty Connectors
The TE Connectivity HDC product series is designed for data, signal and power connections in harsh environments.
154N Pressure Sensor
The TE Connectivity 154N piezoresistive silicon pressure sensor with a 19mm small profile, packaged in a 316L stainless steel housing.
RE01 MCUs
The Renesas RE01 MCUs based on SOTB™ technology feature ultra-low current consumption in both active/standby mode and high-speed operation .
IC-744885 Energy Harvesting
The Wurth Elektronik IC-744885 EFM32 Gecko Energy Harvesting kit provides a complete solution for energy harvesting, management and storage.
ASM6 Horticulture LEDs
The Broadcom ASM6 series of high-power LEDs are energy efficient and can be used for agriculture lighting, vertical farming and more.