- RS Stock No.:
- 123-6877
- Mfr. Part No.:
- DIN7A-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
2 In stock for delivery within 2 working days
Added
Price Each
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Units | Per unit |
1 - 9 | €5.85 |
10 - 99 | €5.57 |
100 - 249 | €5.29 |
250 - 499 | €5.02 |
500 + | €4.77 |
- RS Stock No.:
- 123-6877
- Mfr. Part No.:
- DIN7A-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 1.0/2.3 PCB Mount Jacks
From Samtec, a series of 75 Ω DIN 1.0/2.3 PCB mount jacks. The 1.0/2.3 connectors have gold plated centre contacts and a PTFE insulator. The 1.0/2.3 jacks feature a push-pull coupling providing a secure and reliable connection allowing for quick mating and unmating. The compact design of these 1.0/2.3 connectors makes them ideal for high density board mounting for space critical applications.
Features and Benefits
Push-pull coupling
Gold plated inner and outer contacts
Small size for high density mounting
Gold plated inner and outer contacts
Small size for high density mounting
Applications
Data communications
Routers
Switching equipment
Video processors
Encoders
Telecom
Routers
Switching equipment
Video processors
Encoders
Telecom
Samtec 1.0/2.3 Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | 1.0/2.3 Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Size | Standard |
Body Plating | Gold |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mating Type | Push-Pull |
- RS Stock No.:
- 123-6877
- Mfr. Part No.:
- DIN7A-J-P-GF-ST-TH1
- Manufacturer:
- Samtec