- RS Stock No.:
- 170-7021
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-7021
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 75 ohm 1.0/2.3 jack connector for PC board application. It will be vertical on the PC board after soldering on PC board because of its PCB mount type. It has excellent performance form DC to 6GHz. Provides superior VSWR, impedance and return loss through 6 GHz.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.0/2.3 Connector |
Gender | Female, Male |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |