- RS Stock No.:
- 170-7022
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€5.35
(exc. VAT)
€6.58
(inc. VAT)
Units | Per unit |
1 - 9 | €5.35 |
10 - 24 | €4.99 |
25 - 49 | €4.69 |
50 - 99 | €4.48 |
100 + | €4.25 |
- RS Stock No.:
- 170-7022
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 75 ohm 1.0/2.3 jack connector for PC board application. It will be horizontal to the PC board after soldering on PC board because of its right angle and PCB mount type. It has excellent performance form DC to 6GHz. This connector also has the bulkhead function, the applied panel thickness is .098" max. Provides superior VSWR, impedance and return loss through 6 GHz.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Insulation: Teflon
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Insulation: Teflon
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | 1.0/2.3 Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |