- RS Stock No.:
- 559-864
- Mfr. Part No.:
- J01070K2000
- Manufacturer:
- Telegartner
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each
€8.60
(exc. VAT)
€10.58
(inc. VAT)
Units | Per unit |
1 - 14 | €8.60 |
15 - 49 | €8.13 |
50 - 99 | €7.79 |
100 - 249 | €7.41 |
250 + | €7.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 559-864
- Mfr. Part No.:
- J01070K2000
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight Plug
Approvals
IEC169-13
Telegärtner
1·6/5·6 series designed specifically for instrumentation within telecommunication systems
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Fully meets IEC 169-13 (DIN 47295)
Screw coupling types give reliability in performance
PCB sockets available
Socket to socket adaptor also available
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.6/5.6 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Operating Frequency | 0 to 3GHz |
Contact Plating | Gold over Enickel |