Zortrax Perforated Plate for use with Zortrax M200 3D Printer

  • RS Stock No. 135-3271
  • Mfr. Part No. 5904730747677
  • Manufacturer Zortrax
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Zortrax Perforated Plate V2 for M200 3D Printer

The V2 perforated plate is another component that is useful while printing models with precise dimensions. It is mounted on the heated bed and the plate helps prevent distortions in the print. This new version is thicker and more stable achieving higher dimensions accuracy in printed models.

Zortrax 3D Printer Accessories

Specifications
Attribute Value
Product Type Perforated Plate
For Use With Zortrax M200 3D Printer
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
60.01
(exc. VAT)
73.81
(inc. VAT)
units
Per unit
1 +
€60.01
Related Products
The Liquid Crystal Pro vat body is fabricated ...
Description:
The Liquid Crystal Pro vat body is fabricated from thermally welded 12mm Polypropylene: a tough plastic that is resistant to damage from cleaning chemicals The top film frame is also Polypropylene. The bottom film frame is 4mm stainless steel and ...
The CNC worktable from Zmorph is the best ...
Description:
The CNC worktable from Zmorph is the best choice for CNC and laser works With a sturdy aluminium construction and pre-set holes, the CNC worktable provides a stable flat surface with easy clamping of wood, acrylic glass, modelling boards, PCB ...
This super-flat 3D printing platform has best-in-class resistance ...
Description:
This super-flat 3D printing platform has best-in-class resistance to thermal and mechanical damage - all thanks to top quality borosilicate glass used for the printing surface The Zmorph VX 3D printing worktable heats up to 100°C, making it suitable for ...
Fully assembled full metal hotend optimized and manufactured ...
Description:
Fully assembled full metal hotend optimized and manufactured by the global specialist e3D™, which ensure the highest quality standards, providing a smooth and reliable extrusion under different printing environments The BCN3D printers allow printing with different hotend sizes: 0.3, 0.4, ...