- RS Stock No.:
- 136-2733
- Mfr. Part No.:
- E000421
- Manufacturer:
- BQ
Discontinued product
- RS Stock No.:
- 136-2733
- Mfr. Part No.:
- E000421
- Manufacturer:
- BQ
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
BQ HeatCore Classic Hot-End
BQ original Classic Hot-end HeatCore equipped with thermal connector and a 100k NTC resistor
Features and Benefits
MK7 Nozzle Diameter 0.4 mm, compatible for 1.75 filament
Thermobarrier including Teflon inlay (tube)
Fast connecting 12 V 40W ceramic heater cartridge with connector
Fast connecting 100K thermistor (NTC) with connector
Thermobarrier including Teflon inlay (tube)
Fast connecting 12 V 40W ceramic heater cartridge with connector
Fast connecting 100K thermistor (NTC) with connector
Compatibility
bq Witbox, Prusa i3 Hephestos
bq Witbox, Prusa i3 Hephestos
Supplied with
1 x Hot-End with a 40W 12V ceramic cartridge heater
100K NTC thermistor
100K NTC thermistor
BQ Accessories
Specifications
Attribute | Value |
---|---|
Product Type | Heat Core Classic Hot-End |
For Use With | Hephestos, Witbox |
Nozzle Material | Brass |
Nozzle Size | 0.4mm |
- RS Stock No.:
- 136-2733
- Mfr. Part No.:
- E000421
- Manufacturer:
- BQ
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES