- RS Stock No.:
- 136-2735
- Mfr. Part No.:
- E000662
- Manufacturer:
- BQ
Discontinued product
- RS Stock No.:
- 136-2735
- Mfr. Part No.:
- E000662
- Manufacturer:
- BQ
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Hot-End HeatCore DDG for Hephestos 2
Hot-End HeatCore Double Drive Gear designed exclusively for the Witbox 2 with easy access to the PTFE tube for replacement.
Contents
1 x Hot-End with ceramic heating cartridge 40W 12V and NTC 100K thermistor
Connectors suitable for Witbox 2
1 x bag of 5 replacement machined PTFE tubes
Connectors suitable for Witbox 2
1 x bag of 5 replacement machined PTFE tubes
Compatible for
bq Hephestos 2
bq Hephestos 2
BQ Accessories
Specifications
Attribute | Value |
---|---|
Product Type | Hot-End Double Drive Gear |
Nozzle Material | Brass |
For Use With | Witbox 2 |
Nozzle Size | 0.4mm |
- RS Stock No.:
- 136-2735
- Mfr. Part No.:
- E000662
- Manufacturer:
- BQ
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES