- RS Stock No.:
- 179-2364
- Mfr. Part No.:
- WG_EXT_PLASTIC_175
- Manufacturer:
- Zmorph
Discontinued product
- RS Stock No.:
- 179-2364
- Mfr. Part No.:
- WG_EXT_PLASTIC_175
- Manufacturer:
- Zmorph
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PL
Product Details
Zmorph 1.75 mm Plastic Extruder
The 1.75 mm plastic extruder from Zmorph is a basic solution for single material 3D printing.
The extruder is made from aluminium and stainless steel, while brass filament drives (toothed pulley) ensure the filament is gripped securely and doesnt slip.
This plastic extruder works with filaments like ABS, M-ABS, PLA, HIPS, Flex materials, PVA and many others.
The perfect choice for manufacturing single material prototypes, jigs and fixtures, plus other 3D objects.
Features and Benefits
Aluminium and stainless steel body for added durability
Can operate in high temperatures (up to 255°C)
Gives you access to all basic 3D printing functionalities
Compatible with almost every type of plastic filament
Specifications
Attribute | Value |
---|---|
Product Type | Extruder |
For Use With | Interchangeable Toolheads System |
Nozzle Size | 0.2 mm, 0.3 mm, 0.4 mm |