- RS Stock No.:
- 179-2368
- Mfr. Part No.:
- WG_CNCBED_VX
- Manufacturer:
- Zmorph
Discontinued product
- RS Stock No.:
- 179-2368
- Mfr. Part No.:
- WG_CNCBED_VX
- Manufacturer:
- Zmorph
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PL
Product Details
Zmorph CNC Worktable
The CNC worktable from Zmorph is the best choice for CNC and laser works.
With a sturdy aluminium construction and pre-set holes, the CNC worktable provides a stable flat surface with easy clamping of wood, acrylic glass, modelling boards, PCB boards and other materials.
An additional construction feature of the CNC worktable is its magnet mounting mechanism.
Features and Benefits
Does not require calibration
Durable and rigid
Machined in aluminium
Pre-set holes and clamps for material positioning
Specifications
Attribute | Value |
---|---|
Product Type | CNC Table |
For Use With | VX CNC |