- RS Stock No.:
- 182-5740
- Mfr. Part No.:
- 11000
- Manufacturer:
- BCN3D
Discontinued product
- RS Stock No.:
- 182-5740
- Mfr. Part No.:
- 11000
- Manufacturer:
- BCN3D
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
BCN3D 3D Printers
The BCN3D 3D printer is a reliable, easy-to-use, effective, independent dual extruder system delivering a high-resolution with multi-material parts. The printer uses FDM technology and prints both soluble support structures and multicolour models cutting down the printing times plus combining different nozzle sizes. It is an open-source device and connects through an SD card and USB.
Features and Benefits
Filament diameter is 2.85 +/- 0,05mm
Positioning Resolution (x/y/z): 12.5 μm (0.0125mm) / 12.5 μm (0.0125mm) / 1 μm (0.001mm)
5mm
IDEX Dual Extruder print heads
Layer thickness: 0.05 – 0.5mm (depending upon nozzle diameter)
IDEX system uses a series of swappable hot ends with different nozzle diameters and nozzle characteristics for unparalleled precision
Compatible materials are PLA / ABS / PVA / HIPS / TPU/Nylon/ specials
Maximum hot bed temperature 100°C
Maximum printing temperature is 280°C
Positioning Resolution (x/y/z): 12.5 μm (0.0125mm) / 12.5 μm (0.0125mm) / 1 μm (0.001mm)
5mm
IDEX Dual Extruder print heads
Layer thickness: 0.05 – 0.5mm (depending upon nozzle diameter)
IDEX system uses a series of swappable hot ends with different nozzle diameters and nozzle characteristics for unparalleled precision
Compatible materials are PLA / ABS / PVA / HIPS / TPU/Nylon/ specials
Maximum hot bed temperature 100°C
Maximum printing temperature is 280°C
Applications
3D printing
Industrial use
Industrial use
Certifications
CE certified
FCC certified
FCC certified
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 210 x 297 x 210mm |
Number of Heads | 2 |
Model | Sigma R19 |
Multi Material Printing | Yes |
Dimensions L x W x H | 465 x 440 x 680mm |
Filament Diameter | 2.85mm |
Connectivity | SD Card, USB |
Minimum Layer Height | 0.05mm |
Weight | 15kg |
- RS Stock No.:
- 182-5740
- Mfr. Part No.:
- 11000
- Manufacturer:
- BCN3D