- RS Stock No.:
- 145-8347
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-8347
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro UV Resin for 3d printers - CASTABLE
Pink Castable UV resin is specially formulated to provide high definition moulds. It will leave almost no ash when burnt and create gas evenly as the temperature is increased, avoiding any pressure build up within the casting. It will capture all the details with a very dry surface to provide the ideal finish to your investment mould.Castable UV 3D resin for use with Laser Printers. Resin successfully tested with SLA 3D printers CTC, Formlabs 1 and 2 using their standard resin settings.
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Printing Technology | Laser SLA |
Machine Specific | No |
Colour | Pink |
Weight | 1kg |
Printing Material | Castable Resin |