- RS Stock No.:
- 186-3067
- Mfr. Part No.:
- 375-0003A
- Manufacturer:
- MakerBot
Discontinued product
- RS Stock No.:
- 186-3067
- Mfr. Part No.:
- 375-0003A
- Manufacturer:
- MakerBot
Technical data sheets
Legislation and Compliance
Product Details
MakerBot Method Precision Tough Printer Filament in Black
MakerBot Materials for the Method 3D Printer are manufactured to precise diameters and quality specifications. They are shipped in vacuum sealed Mylar bags to preserve quality right up until opening. The new Smart Spool system sends all of your material information including colour and the remaining amount wirelessly to the MakerBot Print for the latest material management.
MakerBot Precision Tough
Print high strength, durable prototypes and fixtures with up to two time the impact strength of ABS
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | Yes |
Colour | Black |
For Use With | METHOD |
Weight | 750g |
Diameter | 1.75mm |
Printing Material | Tough PLA |