Copper 3D 2.85mm Blue, Grey MD1 Flex, TPU 98A 3D Printer Filament, 500g
- RS Stock No.:
- 201-7309
- Mfr. Part No.:
- 2503050004
- Manufacturer:
- Copper 3D
Subtotal (1 unit)**
€76.07
(exc. VAT)
€93.57
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €76.07 |
**price indicative
Related links
- Copper 3D 2.85mm Red MD1 Flex 500g
- Copper 3D 2.85mm Sky blue PLACTIVE 3D Printer Filament, 750g
- Copper 3D 2.85mm Red PLACTIVE 3D Printer Filament, 750g
- BASF 2.85mm Blue TPC 45D 3D Printer Filament, 500g
- RS PRO 2.85mm Blue ASA 3D Printer Filament, 500g
- RS PRO 2.85mm Blue Tough PLA 3D Printer Filament, 500g
- Polymaker 2.85mm Blue PLA 3D Printer Filament, 1kg
- Ultimaker 2.85mm Blue CPE 3D Printer Filament, 750g