- RS Stock No.:
- 222-2095
- Mfr. Part No.:
- 3603010004
- Manufacturer:
- BCN3D
Discontinued product
- RS Stock No.:
- 222-2095
- Mfr. Part No.:
- 3603010004
- Manufacturer:
- BCN3D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is silver in colour and its material has low humidity resistance.
Its material has low humidity resistance
Its material has good UV resistance
Its material has good UV resistance
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FFF |
Machine Specific | No |
Colour | Silver |
For Use With | 3D Printers |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLA |