- RS Stock No.:
- 222-2116
- Mfr. Part No.:
- 3603080004
- Manufacturer:
- BCN3D
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 222-2116
- Mfr. Part No.:
- 3603080004
- Manufacturer:
- BCN3D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BCN3D 3D printer filament made of tough PLA (polylactic acid) which is engineered for its high impact resistance and strength, similar to those of ABS, in combination with the stiffness of PLA. It is red in colour and filament material is easy to print and gives excellent surface quality.
Its material is alternative to ABS
It prints like regular PLA
It prints like regular PLA
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FFF |
Machine Specific | No |
Colour | Red |
For Use With | 3D Printers |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLA |