Abbatron Test lead, Black, Red, 1m Lead Length

  • RS Stock No. 914-0854
  • Mfr. Part No. 659
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Alligator Clips

A series of Abbatron Smith alligator clips to suit a wide variety of applications.

Insulated boot is also available: - 914-1434

Abbatron Smith

Specifications
Attribute Value
Lead Length 1m
Colour Black, Red
Contact Material Tin Plated Steel
Insulation Material Rubber
Temporarily out of stock - back order for despatch 08-10-2020, delivery within 2 working days
Unit of sale: Each
17.68
(exc. VAT)
21.39
(inc. VAT)
units
Per unit
1 - 9
€17.68
10 - 24
€16.37
25 +
€15.03
Related Products
A broad selection of stackable 4mm test leads ...
Description:
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
A broad selection of stackable 4mm test leads ...
Description:
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
Test leads with a 4 mm male plug ...
Description:
Test leads with a 4 mm male plug and insulated socket for a 064 mm pin.For use with micro-Kleps, micro-Prüf and micro-crocodile clip.Copper beryllium contact blade.Nickel plated brass pin.
From Multi-Contact, this test lead has inline MULTILAM ...
Description:
From Multi-Contact, this test lead has inline MULTILAM 4mm plugs at each end, with rigid insulating sleeves This insulated test lead is suitable for CAT III test applications. • Cat III, 1000V• Nickel Plated Contacts• 1.00mm2 Wire diameter.