- RS Stock No.:
- 888-3945
- Mfr. Part No.:
- BU-2143-D-48-0 (BLACK)
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3945
- Mfr. Part No.:
- BU-2143-D-48-0 (BLACK)
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Hands free testing at 300V Category II, 5 Amps
Specifications
Attribute | Value |
---|---|
Lead Length | 1.2m |
Current Rating | 6.5A |
Colour | Black |
Voltage Rating | 3kV |
Connector A Gender | Male |
Insulation Material | PVC |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | Maximum of +90 °C |