- RS Stock No.:
- 170-6996
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price Each
€26.13
(exc. VAT)
€32.14
(inc. VAT)
Units | Per unit |
1 - 9 | €26.13 |
10 - 24 | €24.00 |
25 - 49 | €22.81 |
50 - 99 | €21.74 |
100 + | €20.32 |
- RS Stock No.:
- 170-6996
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a straight low PIM 7/16 plug to plug adapter. Low PIM connector series is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. The connectors are designed with low-loss construction and waterproof protection.
Impedance: 50 OHM
Frequency Range: DC-7.5 GHz
V.S.W.R: 1.1 MAX@6 GHz
Wireless/ Wi-Fi/ GSM base station
Finish: silver plated center contact & white bronze plated body
Refer to recommended assembly instructionCM-43-1
Frequency Range: DC-7.5 GHz
V.S.W.R: 1.1 MAX@6 GHz
Wireless/ Wi-Fi/ GSM base station
Finish: silver plated center contact & white bronze plated body
Refer to recommended assembly instructionCM-43-1
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 7/16 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 7.5GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Bronze |
Maximum Operating Temperature | +155°C |
Contact Material | Brass |
Contact Plating | Silver |
Mating Type | Threaded |