- RS Stock No.:
- 170-6997
- Manufacturer:
- RS PRO
46 In stock for delivery within 2 working days
Added
Price Each
€29.55
(exc. VAT)
€36.35
(inc. VAT)
Units | Per unit |
1 + | €29.55 |
- RS Stock No.:
- 170-6997
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Mount 7/16 Jack to Jack Adaptor
The RS PRO 7/16 is a straight jack to jack adaptor, cable mount connector. This low PIM connector is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. This connector is designed with low loss construction and has waterproof protection. The housing is made of bronze plating and beryllium copper with silver plating is the contact material. It has a 1.181in flat for a tool.
Features and Benefits
Impedance is 50ohm
Operating frequency is DC-7.5GHz
Operating temperature ranges between -55°C and 155°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Operating frequency is DC-7.5GHz
Operating temperature ranges between -55°C and 155°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Applications
Antenna systems
Base stations
Lightning protection
Satellite communications
Wireless infrastructure
Base stations
Lightning protection
Satellite communications
Wireless infrastructure
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 7/16 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 7.5GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Bronze |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Mating Type | Threaded |