- RS Stock No.:
- 712-3188
- Mfr. Part No.:
- J01120B0090
- Manufacturer:
- Telegartner
- RS Stock No.:
- 712-3188
- Mfr. Part No.:
- J01120B0090
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
7-16 Straight Plugs and Adaptors
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 7/16 Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG213/U |
Operating Frequency | 0 to 7.5GHz |
Body Plating | Copper Nickel Alloy, White Bronze |
Contact Plating | Copper Silver Alloy |