RS PRO 1300mAh NiCd 9V Rechargeable Battery

  • RS Stock No. 229-059
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Standard Size PP9 Equivalent

Note

All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.

Caution

Do not connect batteries in parallel.

NiCd Rechargeable

Nickel-Cadmium rechargeable batteries for general purpose applications

Capable of 700+ full charge discharge cycles
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs

General information regarding charging:

Discharge temp range: -20 °C → +65 °C
Standard charge temp range: 0 → +45 °C
Fast charge temp range: +10 °C → +40 °C

Note

All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.

Specifications
Attribute Value
Chemistry NiCd
Capacity 1.3Ah
Size PP9
Terminal Type Press Stud
Nominal Voltage 8.4V
Operating Temperature Range -20 → +65°C
19 In stock for delivery within 2 working days
Unit of sale: Each
64.94
(exc. VAT)
79.88
(inc. VAT)
units
Per unit
1 - 4
€64.94
5 +
€61.69
Related Products
Introducing the Duracell Rechargeable NiMH (Nickel-Metal Hydride) 9V ...
Description:
Introducing the Duracell Rechargeable NiMH (Nickel-Metal Hydride) 9V battery Built to the highest standards, this battery ensures that you get the best performance with every use. The Long-Life Ion Core allows you to recharge 400 times and with Duracell’s Duralock ...
Introducing the premium range of maxE NiMH (Nickel ...
Description:
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to ...
Energizer rechargeable batteries ideal for use with digital ...
Description:
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games C & D versions can be used for infant devices and electronic toys. Ni Mh batteries can be charged numerous times Less cost ...
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – ...
Description:
RS Pro “D” Rechargeable Batteries (Nickel Cadmium – Ni Cd) for use in emergency light fittings • Available in various voltage options • Suitable for use in many types of emergency lighting kits • Nickel Cadmium Technology • Long Life. ...