Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 2600 mAh, 1.2 V - Pack of 4
- RS Stock No.:
- 533-505
- Mfr. Part No.:
- GPRHC272E044
- Manufacturer:
- Gp Batteries
Subtotal (1 pack of 4 units)*
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.30 | €4.325 |
*price indicative
- RS Stock No.:
- 533-505
- Mfr. Part No.:
- GPRHC272E044
- Manufacturer:
- Gp Batteries
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
| Brand | Gp Batteries | |
| Product Type | Rechargeable AA Battery | |
| Battery Capacity | 2600mAh | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | GP Recyko | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50.5mm | |
| Standards/Approvals | IEC 2017 - 7.5.1.2, IEC 2017 - 7.5.1.4 | |
| Weight | 31.0g | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Product Type Rechargeable AA Battery | ||
Battery Capacity 2600mAh | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series GP Recyko | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 50.5mm | ||
Standards/Approvals IEC 2017 - 7.5.1.2, IEC 2017 - 7.5.1.4 | ||
Weight 31.0g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Energizer NiMH rechargeable AA battery with eco-friendly properties, putting less stress on the environment and your wallet. With a cycle life up to 300 times, this battery pack of four is equivalent to more than 8,000 single-use batteries. Pre-charged and is ready to use, it can stay up to 50% charged after 12 months. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.
GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 2600mAh
Cycle Life Up to 300 times
Nominal voltage 1.2V
Related links
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery 1.2V - Pack of 4
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery 1.2V - Pack of 4
- Gp Batteries GP Recyko Pro AA NiMH Rechargeable AA Battery 1.2V - Pack of 4
- Gp Batteries GP Recyko NiMH AAA NiMH Rechargeable Battery 1.2V
- Gp Batteries GP Recyko Pro NiMH AAA NiMH Rechargeable Battery 1.2V
- Gp Batteries GP Recyko NiMH AAA NiMH Rechargeable Battery 1.2V
- Gp Batteries GP Recyko NiMH AAA NiMH Rechargeable Battery 1.2V
- Gp Batteries GP Batteries AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4